Special Purpose Isolators
Results:
11
Reset All
Results:
0
of
11
Showing of 11
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Input Type | Isolation Voltage(Vrms) | Voltage - Forward(Vf) | CMTI(kV/us) | Output Current | Data Rate | Operating Temperature | Number of Channels | Load Voltage | Low level Delay Time | High level Delay Time | Input threshold current | power dissipation | Forward Current(If) | Features |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Input Type | Isolation Voltage(Vrms) | Voltage - Forward(Vf) | CMTI(kV/us) | Output Current | Data Rate | Operating Temperature | Number of Channels | Load Voltage | Low level Delay Time | High level Delay Time | Input threshold current | power dissipation | Forward Current(If) | Features | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
69 In Stock |
| Ext. Price:
$160.89
| 90V 1.6A 1.24V DC SMD-6P Special Purpose Isolators | SMD-6P | Tube-packed |
-
| DC | - | 1.24V | - | 1.6A | - | -55℃~+125℃ | 1 | 90V | 6ms | 250us | 20mA | 800mW | 20mA | - | ||||||||||||||||||
816 In Stock |
LCSC-Reels Available
| Ext. Price:
$4.29
Full Reel:
1,000
| 27V 24mA 10kV/us 20Kbps DC SOP-8-2.54mm Special Purpose Isolators RoHS | SOP-8-2.54mm | Tape & Reel (TR) |
-
| DC | 3.75kV | - | 10kV/us | 24mA | 20Kbps | 0℃~+70℃ | 1 | 27V | 1.6us | 1us | 100uA | 360mW | 20mA | - | ||||||||||||||||||
280 In Stock |
| Ext. Price:
$4.26
| 1kV/us 25mA 20Kbps DC DIP-8 Special Purpose Isolators RoHS | DIP-8 | Tube-packed |
-
| DC | 3.75kV | - | 1kV/us | 25mA | 20Kbps | -40℃~+85℃ | 1 | - | 1.6us | 1us | - | 255mW | 24mA | - | ||||||||||||||||||
50 In Stock |
| Ext. Price:
$3.23
| 20mA 1.5V AC,DC PDIP-8 Special Purpose Isolators RoHS | PDIP-8 | Tube-packed |
-
| AC,DC | 5kV | 1.5V | - | 20mA | - | -40℃~+85℃ | 1 | - | - | - | - | 115mW | 30mA | Open-collector output | ||||||||||||||||||
133 In Stock |
| Ext. Price:
$6.45
| 27V 24mA 10kV/us 20Kbps DC DIP-8 Special Purpose Isolators RoHS | DIP-8 | Tube-packed |
-
| DC | 3.75kV | - | 10kV/us | 24mA | 20Kbps | 0℃~+70℃ | 1 | 27V | 1.6us | 1us | 100uA | 360mW | - | - | ||||||||||||||||||
6 In Stock |
| Ext. Price:
$12.52
| 24mA 10kV/us DC DIP-16 Special Purpose Isolators | DIP-16 | Bag-packed |
-
| DC | 3.75kV | - | 10kV/us | 24mA | - | 0℃~+70℃ | - | - | 1.6us | 1us | - | 360mW | - | - | ||||||||||||||||||
6 In Stock |
| Ext. Price:
$12.58
| 10kV/us 2.52V DC DIP-8 Special Purpose Isolators RoHS | DIP-8 | Tube-packed |
-
| DC | 3.75kV | 2.52V | 10kV/us | - | - | 0℃~+70℃ | - | - | 1.6us | 1us | - | 255mW | 24mA | - | ||||||||||||||||||
32 In Stock |
LCSC-Reels Available
| Ext. Price:
$4.6
Full Reel:
1,000
| 25mA 10kV/us 2.75V DC SOP Special Purpose Isolators RoHS | SOP | Tape & Reel (TR) |
-
| DC | 3.75kV | 2.75V | 10kV/us | 25mA | - | -40℃~+85℃ | 1 | - | 1.6us | 1us | 24mA | 255mW | 24mA | - | ||||||||||||||||||
30 In Stock |
| Ext. Price:
$3.57
| 1000kV/us 50mA 10Mbps 2V AC,DC DIP-8 Special Purpose Isolators RoHS | DIP-8 | Tube-packed |
-
| AC,DC | 3.75kV | 2V | 1000kV/us | 50mA | 10Mbps | -40℃~+70℃ | 1 | - | 50ns | 75ns | 5mA | 40mW | 60mA | - | ||||||||||||||||||
0 In Stock |
| Ext. Price:
$11.86
Full Reel:
1,000
| DIP-8 Special Purpose Isolators RoHS | DIP-8 | Tape & Reel (TR) |
-
| - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||||||||||||||
0 In Stock |
| Ext. Price:
$183.76
Full Reel:
1,000
| DIP-8 Special Purpose Isolators RoHS | DIP-8 | Tape & Reel (TR) |
-
| - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||||||||||||||
Showing of 11