Broadcom HCPL-4100
| Manufacturer | |
| Mfr. Part # | HCPL-4100 |
| LCSC Part # | C39284429 |
| Package | DIP-16 |
| Customer # | |
| Description | 24mA 10kV/us DC DIP-16 Special Purpose Isolators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Special Purpose Isolators | |
| Manufacturer | Broadcom | |
| Package | DIP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
6
6
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 12.5207 | $ 12.52 |
10+ | $ 12.1481 | $ 121.48 |
Standard Packaging 50/Full
Bag | ||
Better price for more quantity?
$