Broadcom HSSR-7111#300
| Manufacturer | |
| MPN | HSSR-7111#300 |
| LCSC Part # | C31886134 |
| Packaging | SMD-6P |
| Customer # | |
| Key Attributes | 90V/1.0Ω, Hermetically Sealed, Power MOSFET Optocoupler |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Special Purpose Isolators | |
| Manufacturer | Broadcom | |
| Packaging | SMD-6P | |
| Load Voltage | 90V | |
| Output Current | 1.6A | |
| CMTI(kV/us) | - | |
| High level Delay Time | 250us | |
| Low level Delay Time | 6ms | |
| Operating Temperature | -55℃~+125℃ | |
| Input threshold current | 20mA | |
| Number of Channels | 1 | |
| power dissipation | 800mW | |
| Voltage - Forward(Vf) | 1.24V | |
| Forward Current(If) | 20mA | |
| Input Type | DC | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The HSSR-7110, HSSR-7111, HSSR-7112, HSSR-711E, and SMD 5962-9314001, 5962-93140021 are single-channel power MOSFET optocouplers, constructed in eight-pin, hermetic, dual-in-line, ceramic packages. The devices operate exactly like a solid-state relay.
Features
AI Translation
- Dual marked with device part number and DLA standard microcircuit drawing (SMD)
- ac/dc signal and power switching
- Compact solid-state bidirectional switch
- Manufactured and tested on a MIL-PRF-38534 certified line
- QML-38534, Class H and Class E
- Hermetically sealed 8-pin, dual-in-line package
- Small size and weight
- Performance guaranteed over -55℃ to +125℃
- Connection A 0.8A, 1.0Ω
- Connection B 1.6A, 0.25Ω
- 1500 Vdc withstand test voltage
- High transient immunity
- 5 Amp output surge current
Applications
AI Translation
- High reliability systems
- Standard 28 Vdc and 48 Vdc load driver
- Standard 24 Vac load driver
- ac/dc electromechanical and solid-state relay replacement
- I/O modules
- Harsh industrial environments
In-Stock: 64
64 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 145.8242 | $ 145.82 |
| 25+ | $ 140.5215 | $ 3513.04 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Special Purpose Isolators | |
| Manufacturer | Broadcom | |
| Packaging | SMD-6P | |
| Load Voltage | 90V | |
| Output Current | 1.6A | |
| CMTI(kV/us) | - | |
| High level Delay Time | 250us | |
| Low level Delay Time | 6ms | |
| Operating Temperature | -55℃~+125℃ | |
| Input threshold current | 20mA | |
| Number of Channels | 1 | |
| power dissipation | 800mW | |
| Voltage - Forward(Vf) | 1.24V | |
| Forward Current(If) | 20mA | |
| Input Type | DC | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The HSSR-7110, HSSR-7111, HSSR-7112, HSSR-711E, and SMD 5962-9314001, 5962-93140021 are single-channel power MOSFET optocouplers, constructed in eight-pin, hermetic, dual-in-line, ceramic packages. The devices operate exactly like a solid-state relay.
Features
AI Translation
- Dual marked with device part number and DLA standard microcircuit drawing (SMD)
- ac/dc signal and power switching
- Compact solid-state bidirectional switch
- Manufactured and tested on a MIL-PRF-38534 certified line
- QML-38534, Class H and Class E
- Hermetically sealed 8-pin, dual-in-line package
- Small size and weight
- Performance guaranteed over -55℃ to +125℃
- Connection A 0.8A, 1.0Ω
- Connection B 1.6A, 0.25Ω
- 1500 Vdc withstand test voltage
- High transient immunity
- 5 Amp output surge current
Applications
AI Translation
- High reliability systems
- Standard 28 Vdc and 48 Vdc load driver
- Standard 24 Vac load driver
- ac/dc electromechanical and solid-state relay replacement
- I/O modules
- Harsh industrial environments
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



