Broadcom HCPL-4200-000E
| Manufacturer | |
| Mfr. Part # | HCPL-4200-000E |
| LCSC Part # | C692047 |
| Package | DIP-8 |
| Customer # | |
| Key Attributes | Optically Coupled 20 mA Current Loop Receiver |
| Description | 1kV/us 25mA DC DIP-8 Special Purpose Isolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Special Purpose Isolators | |
| Manufacturer | Broadcom | |
| Package | DIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
280 
280
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.2616 | $ 4.26 |
10+ | $ 4.0731 | $ 40.73 |
50+ | $ 3.6306 | $ 181.53 |
100+ | $ 3.534 | $ 353.40 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$