LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom HCPL-4200-500E product image
  • HCPL-4200-500E thumbnail 1
  • HCPL-4200-500E thumbnail 2
  • HCPL-4200-500E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Broadcom HCPL-4200-500ERoHS

Manufacturer
MPN
HCPL-4200-500E
LCSC Part #
C692048
Packaging
SOP
Customer #
Key Attributes
25mA 10kV/us 2.75V DC SOP Special Purpose Isolators RoHS
Datasheetpdf iconBroadcom HCPL-4200-500E
In-Stock: 15
15 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.348$ 6.35
10+$ 5.5223$ 55.22
30+$ 4.5615$ 136.85
100+$ 4.1398$ 413.98
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Special Purpose Isolators
ManufacturerBroadcom
PackagingSOP
Load Voltage-
Output Current25mA
CMTI(kV/us)10kV/us
Data Rate-
Operating Temperature-40℃~+85℃
Number of Channels1
Voltage - Forward(Vf)2.75V
Forward Current(If)24mA
High level Delay Time1us
Low level Delay Time1.6us
Input threshold current24mA
power dissipation255mW
Isolation Voltage(Vrms)3.75kV
Input TypeDC
FeaturesOutput enable control;Built-in Schmitt trigger

Introduction

AI Translation

The HCPL- 4200 optocoupler is designed to operate as a receiver in equipment using the 20 mA Current Loop. 20 mA current loop systems conventionally signal a logic high state by transmitting 20 mA of loop current (MARK), and signal a logic low state by allowing no more than a few milliamperes of loop current (SPACE). Optical coupling of the signal from the 20 mA current loop to the logic output breaks ground loops and provides for a very high common mode rejection. The HCPL- 4200 aids in the design process by providing guaranteed thresholds for logic high state and logic low state for the current loop, providing an LSTTL, TTL, or CMOS compatible logic interface, and providing guaranteed common mode rejection. The buffer circuit on the current loop side of the HCPL- 4200 provides typically 0.8 mA of hysteresis which increases the immunity to common mode and differential mode noise. The buffer also provides a controlled amount of LED drive current which takes into account any LED light output degradation. The internal shield allows a guaranteed 1000 V/μs common mode transient immunity.

Features

AI Translation
  • Data output compatible with LSTTL, TTL and CMOS
  • 20 K Baud data rate at 1400 metres line length
  • Guaranteed On and Off thresholds
  • LED is protected from excess current
  • Input threshold hysteresis
  • Three-state output compatible with data buses
  • Internal shield for high Common Mode Rejection
  • Safety approval
  • UL recognized - 3750 V rms, for 1 minute
  • CSA approved
  • Optically coupled 20 mA current loop transmitter, HCPL- 4100, also available

Applications

AI Translation
  • Isolated 20 mA current
  • Loop receiver in:
    • Computer peripherals
    • Industrial control equipment
    • Data communications equipment