JFETs
Results:
993
Reset All
Results:
0
of
993
Showing of 993
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number | Gate-Source Cutoff Voltage (VGS(off)) | Gate-Source Breakdown Voltage (Vgss) | Pd - Power Dissipation | Drain to Source Voltage | RDS(on) | Current - Continuous Drain(Id) | Drain Current (Idss) | Ciss-Input Capacitance | Operating Temperature | Reverse Transfer Capacitance (Crss) | Output Capacitance(Coss) | Configuration | FET Type |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number | Gate-Source Cutoff Voltage (VGS(off)) | Gate-Source Breakdown Voltage (Vgss) | Pd - Power Dissipation | Drain to Source Voltage | RDS(on) | Current - Continuous Drain(Id) | Drain Current (Idss) | Ciss-Input Capacitance | Operating Temperature | Reverse Transfer Capacitance (Crss) | Output Capacitance(Coss) | Configuration | FET Type | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,450 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.82
Full Reel:
3,000
| 350mW 1mA 40V SOT-23-3L JFETs RoHS | SOT-23-3L | Tape & Reel (TR) |
-
| - | 300mV | 40V | 350mW | - | - | - | 1mA | - | -55℃~+150℃ | - | - | - | N-Channel | ||||||||||||||||||
87,665 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.11
Full Reel:
3,000
| 225mW 1.5mA 1 P-Channel 300Ω 30V SOT-23 JFETs RoHS | SOT-23 | Tape & Reel (TR) |
-
| 1 P-Channel | 800mV | 30V | 225mW | - | 300Ω | - | 1.5mA | 11pF | -55℃~+150℃ | - | - | - | P-Channel | ||||||||||||||||||
29,325 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.72
Full Reel:
3,000
| 225mW 60mA 1 N-channel 25V SOT-23 JFETs RoHS | SOT-23 | Tape & Reel (TR) |
-
| 1 N-channel | 6.5V | 25V | 225mW | - | - | - | 60mA | - | -55℃~+150℃ | - | - | - | N-Channel | ||||||||||||||||||
12,390 In Stock |
LCSC-Reels Available
| Ext. Price:
$1.58
Full Reel:
3,000
| 150mW 1 N-channel 14mA 50V SC-59 JFETs RoHS | SC-59 | Tape & Reel (TR) |
-
| 1 N-channel | 1.5V | 50V | 150mW | - | - | - | 14mA | 13pF | - | 3pF | - | - | N-Channel | ||||||||||||||||||
16,300 In Stock |
LCSC-Reels Available
| Ext. Price:
$1.31
Full Reel:
3,000
| 225mW 2mA 1 P-Channel 30V SOT-23 JFETs RoHS | SOT-23 | Tape & Reel (TR) |
-
| 1 P-Channel | 500mV | 30V | 225mW | - | - | - | 2mA | - | -55℃~+150℃ | - | - | - | P-Channel | ||||||||||||||||||
30 In Stock |
| Ext. Price:
$18.38
| TO-247-4 JFETs RoHS | TO-247-4 | Tube-packed |
-
| - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||||||||||||||
21,775 In Stock |
LCSC-Reels Available
| Ext. Price:
$1.18
Full Reel:
3,000
| 225mW 7mA 1 P-Channel 125Ω 30V SOT-23 JFETs RoHS | SOT-23 | Tape & Reel (TR) |
-
| 1 P-Channel | 3V | 30V | 225mW | - | 125Ω | - | 7mA | 11pF | -55℃~+150℃ | - | - | - | P-Channel | ||||||||||||||||||
22 In Stock |
| Ext. Price:
$7.62
| TO-220-3 JFETs RoHS | TO-220-3 | Tube-packed |
-
| - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||||||||||||||
15,030 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.72
Full Reel:
3,000
| 225mW 5mA 1 N-channel 100Ω 30V SOT-23 JFETs RoHS | SOT-23 | Tape & Reel (TR) |
-
| 1 N-channel | 500mV | 30V | 225mW | - | 100Ω | - | 5mA | 14pF | -55℃~+150℃ | - | - | - | N-Channel | ||||||||||||||||||
12,405 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.74
Full Reel:
3,000
| 1 N-channel 100mW 2.6mA 50V SC-59 JFETs RoHS | SC-59 | Tape & Reel (TR) |
-
| 1 N-channel | 400mV | 50V | 100mW | - | - | - | 2.6mA | 8.2pF | - | 2.6pF | - | - | N-Channel | ||||||||||||||||||
1,397 In Stock |
LCSC-Reels Available
| Ext. Price:
$5.03
Full Reel:
2,500
| 2 N-Channel 40V SOIC-8 JFETs RoHS | SOIC-8 | Tape & Reel (TR) |
-
| 2 N-Channel | 1.5V | 40V | - | - | - | - | - | 13pF | -55℃~+150℃ | - | - | - | - | ||||||||||||||||||
2,000 In Stock |
| Ext. Price:
$1.34
Full Reel:
2,000
| 625mW 5mA 1 N-channel 50Ω 35V TO-92-3 JFETs RoHS | TO-92-3 | Tape & Reel (TR) |
-
| 1 N-channel | 1V | 35V | 625mW | - | 50Ω | - | 5mA | - | -55℃~+150℃ | - | - | - | - | ||||||||||||||||||
14 In Stock |
| Ext. Price:
$17.96
| 1 N-channel 20V TO-247-3 JFETs RoHS | TO-247-3 | Tube-packed |
-
| 1 N-channel | - | 20V | - | - | - | - | - | - | - | - | - | - | N-Channel | ||||||||||||||||||
12,220 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.72
Full Reel:
3,000
| 225mW 25mA 60Ω 30V SOT-23 JFETs RoHS | SOT-23 | Tape & Reel (TR) |
-
| - | 2V | 30V | 225mW | - | 60Ω | - | 25mA | 14pF | -55℃~+150℃ | - | - | - | N-Channel | ||||||||||||||||||
8 In Stock |
| Ext. Price:
$32.08
| 1 N-channel 20V TO-247-3 JFETs RoHS | TO-247-3 | Tube-packed |
-
| 1 N-channel | - | 20V | - | - | - | - | - | - | - | - | - | - | N-Channel | ||||||||||||||||||
10 In Stock |
| Ext. Price:
$13.24
| TO-247-3 JFETs RoHS | TO-247-3 | Tube-packed |
-
| - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||||||||||||||
5,010 In Stock |
LCSC-Reels Available
| Ext. Price:
$1.92
Full Reel:
3,000
| 32mA 200mW 1 N-channel 15V CP-3 JFETs RoHS | CP-3 | Tape & Reel (TR) |
-
| 1 N-channel | 700mV | 15V | 200mW | - | - | - | 32mA | 35pF | - | 2.9pF | - | - | N-Channel | ||||||||||||||||||
4 In Stock |
| Ext. Price:
$52.23
| TO247-4 JFETs RoHS | TO247-4 | Tube-packed |
-
| - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||||||||||||||
6,590 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.79
Full Reel:
3,000
| 14mA 1 N-channel 100mW 50V SOT-323-3 JFETs RoHS | SOT-323-3 | Tape & Reel (TR) |
-
| 1 N-channel | 200mV | 50V | 100mW | - | - | - | 14mA | 13pF | - | 3pF | - | - | N-Channel | ||||||||||||||||||
1,456 In Stock |
LCSC-Reels Available
| Ext. Price:
$2.14
Full Reel:
3,000
| 1 N-channel 57mA 40V SC70-5 JFETs RoHS | SC70-5 | Tape & Reel (TR) |
-
| 1 N-channel | 1.2V | 40V | - | - | - | - | 57mA | 24pF | -40℃~+125℃ | 7pF | 8pF | - | N-Channel | ||||||||||||||||||
6,205 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.72
Full Reel:
3,000
| 350mW 5mA 1 N-channel 50Ω 35V SOT-23-3L JFETs RoHS | SOT-23-3L | Tape & Reel (TR) |
-
| 1 N-channel | 1V | 35V | 350mW | - | 50Ω | - | 5mA | - | -55℃~+150℃ | - | - | - | N-Channel | ||||||||||||||||||
5,685 In Stock |
| Ext. Price:
$0.95
| 625mW 1 N-channel 30Ω TO-92-3L JFETs RoHS | TO-92-3L | Bag-packed |
-
| 1 N-channel | - | - | 625mW | - | 30Ω | - | - | - | -55℃~+150℃ | - | - | - | N-Channel | ||||||||||||||||||
10 In Stock |
| Ext. Price:
$22.12
| TO-247-4 JFETs RoHS | TO-247-4 | Bag-packed |
-
| - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||||||||||||||
5,470 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.61
Full Reel:
3,000
| 225mW 50mA 1 N-channel 30Ω 30V SOT-23 JFETs RoHS | SOT-23 | Tape & Reel (TR) |
-
| 1 N-channel | 4V | 30V | 225mW | - | 30Ω | - | 50mA | 14pF | -55℃~+150℃ | - | - | - | N-Channel | ||||||||||||||||||
2,825 In Stock |
LCSC-Reels Available
| Ext. Price:
$1.64
Full Reel:
3,000
| 1 P-Channel 225mW 1.5mA 300Ω 30V SOT-23 JFETs RoHS | SOT-23 | Tape & Reel (TR) |
-
| 1 P-Channel | 800mV | 30V | 225mW | - | 300Ω | - | 1.5mA | 11pF | -55℃~+150℃ | - | - | - | P-Channel | ||||||||||||||||||
Showing of 993
Go to Page