onsemi 2SK3557-7-TB-E
| Manufacturer | |
| MPN | 2SK3557-7-TB-E |
| LCSC Part # | C604972 |
| Packaging | CP-3 |
| Customer # | |
| Key Attributes | N-Channel JFET |
| Datasheet | onsemi 2SK3557-7-TB-E |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | onsemi | |
| Packaging | CP-3 | |
| FET Type | N-Channel | |
| Ciss-Input Capacitance | 35pF | |
| Drain Current (Idss) | 32mA | |
| Pd - Power Dissipation | 200mW | |
| Number | 1 N-channel | |
| Reverse Transfer Capacitance (Crss) | 2.9pF | |
| Configuration | - | |
| operating temperature | - | |
| RDS(on) | - | |
| Gate-Source Breakdown Voltage (Vgss) | 15V | |
| Output Capacitance(Coss) | - | |
| Gate-Source Cutoff Voltage (VGS(off)) | 700mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | onsemi | |
| Packaging | CP-3 | |
| FET Type | N-Channel | |
| Ciss-Input Capacitance | 35pF | |
| Drain Current (Idss) | 32mA | |
| Pd - Power Dissipation | 200mW | |
| Number | 1 N-channel |
| Type | Description | |
|---|---|---|
| Reverse Transfer Capacitance (Crss) | 2.9pF | |
| Configuration | - | |
| operating temperature | - | |
| RDS(on) | - | |
| Gate-Source Breakdown Voltage (Vgss) | 15V | |
| Output Capacitance(Coss) | - | |
| Gate-Source Cutoff Voltage (VGS(off)) | 700mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Large I yfs I
- Small Ciss
- Ultrasmall-sized package permitting 2SK3557-applied sets to be made smaller and slimer
- Ultralow noise figure
Applications
AI Translation
- AM tuner RF amplification
- Low noise amplifier
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | onsemi | |
| Packaging | CP-3 | |
| FET Type | N-Channel | |
| Ciss-Input Capacitance | 35pF | |
| Drain Current (Idss) | 32mA | |
| Pd - Power Dissipation | 200mW | |
| Number | 1 N-channel | |
| Reverse Transfer Capacitance (Crss) | 2.9pF | |
| Configuration | - | |
| operating temperature | - | |
| RDS(on) | - | |
| Gate-Source Breakdown Voltage (Vgss) | 15V | |
| Output Capacitance(Coss) | - | |
| Gate-Source Cutoff Voltage (VGS(off)) | 700mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | onsemi | |
| Packaging | CP-3 | |
| FET Type | N-Channel | |
| Ciss-Input Capacitance | 35pF | |
| Drain Current (Idss) | 32mA | |
| Pd - Power Dissipation | 200mW | |
| Number | 1 N-channel |
| Type | Description | |
|---|---|---|
| Reverse Transfer Capacitance (Crss) | 2.9pF | |
| Configuration | - | |
| operating temperature | - | |
| RDS(on) | - | |
| Gate-Source Breakdown Voltage (Vgss) | 15V | |
| Output Capacitance(Coss) | - | |
| Gate-Source Cutoff Voltage (VGS(off)) | 700mV |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Large I yfs I
- Small Ciss
- Ultrasmall-sized package permitting 2SK3557-applied sets to be made smaller and slimer
- Ultralow noise figure
Applications
AI Translation
- AM tuner RF amplification
- Low noise amplifier
C604972 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



