onsemi MMBF4392LT1G
| Manufacturer | |
| MPN | MMBF4392LT1G |
| LCSC Part # | C259802 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | JFET Switching Transistors N-Channel |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| FET Type | N-Channel | |
| Ciss-Input Capacitance | 14pF | |
| Operating Temperature | -55℃~+150℃ | |
| Pd - Power Dissipation | 225mW | |
| Drain Current (Idss) | 25mA | |
| Number | - | |
| Reverse Transfer Capacitance (Crss) | - | |
| Configuration | - | |
| RDS(on) | 60Ω | |
| Gate-Source Breakdown Voltage (Vgss) | 30V | |
| Output Capacitance(Coss) | - | |
| Gate-Source Cutoff Voltage (VGS(off)) | 2V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
In-Stock: 17,340
17,340 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1395 | $ 0.70 |
| 50+ | $ 0.1096 | $ 5.48 |
| 150+ | $ 0.0946 | $ 14.19 |
| 500+ | $ 0.0834 | $ 41.70 |
| 3,000+ | $ 0.0724 | $ 217.20 |
| 6,000+ | $ 0.0679 | $ 407.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| FET Type | N-Channel | |
| Ciss-Input Capacitance | 14pF | |
| Operating Temperature | -55℃~+150℃ | |
| Pd - Power Dissipation | 225mW | |
| Drain Current (Idss) | 25mA | |
| Number | - | |
| Reverse Transfer Capacitance (Crss) | - | |
| Configuration | - | |
| RDS(on) | 60Ω | |
| Gate-Source Breakdown Voltage (Vgss) | 30V | |
| Output Capacitance(Coss) | - | |
| Gate-Source Cutoff Voltage (VGS(off)) | 2V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



