onsemi UF3C065040K4S
| Manufacturer | |
| Mfr. Part # | UF3C065040K4S |
| LCSC Part # | C44870188 |
| Package | TO-247-4 |
| Customer # | |
| Key Attributes | Silicon Carbide (SiC) Cascode JFET - EliteSiC, Power N-Channel, To247-4, 650 V, 42 mohm |
| Description | TO-247-4 JFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | onsemi | |
| Package | TO-247-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 22.1187 | $ 22.12 |
10+ | $ 21.1317 | $ 211.32 |
30+ | $ 19.4203 | $ 582.61 |
100+ | $ 17.9282 | $ 1792.82 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$