Motor Drivers, Controllers
Results:
9
from search:
igbt
Reset All
Results:
0
of
9
Showing of 9
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Driven Configuration | Number of Channels | Type | Load Type | Voltage - Supply | Drain to Source Voltage | Current - Continuous Drain(Id) | Current - Output Low(IOL) | Frequency - Switching | Operating Temperature | Current - Output High(IOH) | Voltage - Isolation | Rise Time | Fall Time | Propagation Delay tpLH | Propagation Delay tpHL | Features | Quiescent Current | Input Logic Level - High | Input Logic Level - Low |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Driven Configuration | Number of Channels | Type | Load Type | Voltage - Supply | Drain to Source Voltage | Current - Continuous Drain(Id) | Current - Output Low(IOL) | Frequency - Switching | Operating Temperature | Current - Output High(IOH) | Voltage - Isolation | Rise Time | Fall Time | Propagation Delay tpLH | Propagation Delay tpHL | Features | Quiescent Current | Input Logic Level - High | Input Logic Level - Low | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13 In Stock |
| Ext. Price:
$9.18
| 5A 25kHz 600V IGBT N2DIP-26 Motor Drivers, Controllers RoHS | N2DIP-26 | Tube-packed |
-
| - | - | IGBT | - | - | 600V | 5A | - | 25kHz | -40℃~+100℃ | - | 1500Vrms | - | - | - | - | - | - | - | - | ||||||||||||||||||
5 In Stock |
| Ext. Price:
$36.62
| SPMMG-027 Motor Drivers, Controllers RoHS | SPMMG-027 | Tube-packed |
-
| - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||||||||||||||
Asian Brands | 330 In Stock |
| Ext. Price:
$0.85
| 120ns 200mA 400mA 11V~18V Full-Bridge MOSFET IGBT Three Phase 50ns SOP-28-300mil Motor Drivers, Controllers RoHS | SOP-28-300mil | Tube-packed |
-
| Full-Bridge;Three Phase | 6 | - | MOSFET;IGBT | 11V~18V | - | - | 400mA | - | -40℃~+125℃ | 200mA | - | 120ns | 50ns | 500ns | 480ns | Under Voltage Protection;Over Current Protection;Over Temperature Protection | 1mA | 2.5V | 800mV | |||||||||||||||||
Asian Brands | 81 In Stock |
| Ext. Price:
$0.92
| 125ns 200mA 10V~20V MOSFET IGBT Three Phase 350mA Half-Bridge 50ns SOP-28-300mil Motor Drivers, Controllers RoHS | SOP-28-300mil | Tube-packed |
-
| Three Phase;Half-Bridge | - | - | MOSFET;IGBT | 10V~20V | - | - | 350mA | - | -40℃~+125℃ | 200mA | - | 125ns | 50ns | - | - | Under Voltage Protection;Over Current Protection | 1mA | - | - | |||||||||||||||||
Asian Brands | 4 In Stock |
| Ext. Price:
$1.96
| 120ns 2A 2A Half-Bridge 2.8V~20V MOSFET IGBT SOP-28-300mil Motor Drivers, Controllers RoHS | SOP-28-300mil | Tube-packed |
-
| Half-Bridge | 2 | - | MOSFET;IGBT | 2.8V~20V | - | - | 2A | - | -40℃~+125℃ | 2A | - | 120ns | - | - | - | - | 300uA | - | -300mV~1V | |||||||||||||||||
0 In Stock |
| Ext. Price:
$12.61
| Three Phase 90ns IGBT Motor Drivers, Controllers RoHS | - | Tube-packed |
-
| Three Phase | - | - | IGBT | - | - | - | - | - | -30℃~+100℃ | - | - | - | 90ns | - | - | - | - | - | - | ||||||||||||||||||
0 In Stock |
| Ext. Price:
$7.69
| 13.5V~16.5V Three Phase 150ns IGBT DIP-40 Motor Drivers, Controllers RoHS | DIP-40 | Tube-packed |
-
| Three Phase | - | - | IGBT | 13.5V~16.5V | - | - | - | - | -20℃~+100℃ | - | - | - | 150ns | - | - | Over Current Protection;Over Temperature Protection | - | - | - | ||||||||||||||||||
Asian Brands | Not available now
Not recommended for new
| - | Ext. Price: - Full Reel:
4,000
| 1.4A 1.2A 25ns 20ns Three Phase Half-Bridge 4.5V~20V MOSFET IGBT QFN-24-EP(4x4) Motor Drivers, Controllers RoHS | QFN-24-EP(4x4) | Tape & Reel (TR) |
-
| Three Phase;Half-Bridge | - | - | MOSFET;IGBT | 4.5V~20V | - | - | 1.4A | - | - | 1.2A | - | 25ns | 20ns | - | - | - | 1uA | - | -300mV~1V | |||||||||||||||||
Asian Brands | 0 In Stock |
| Ext. Price:
$0.43
Full Reel:
4,000
| 1.4A 1.2A 25ns 20ns Three Phase Half-Bridge 4.5V~20V MOSFET IGBT TSSOP-20 Motor Drivers, Controllers RoHS | TSSOP-20 | Tape & Reel (TR) |
-
| Three Phase;Half-Bridge | - | - | MOSFET;IGBT | 4.5V~20V | - | - | 1.4A | - | -40℃~+125℃ | 1.2A | - | 25ns | 20ns | - | - | - | 1uA | - | -300mV~1V | |||||||||||||||||
Showing of 9