LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EG Micro EG2136 product image
  • EG2136 thumbnail 1
  • EG2136 thumbnail 2
  • EG2136 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EG Micro EG2136RoHS

Manufacturer
EG MicroAsian Brands
MPN
EG2136
LCSC Part #
C480663
Packaging
SOP-28-300mil
Customer #
Key Attributes
Three-phase half-bridge circuit driver chip
Datasheetpdf iconEG Micro EG2136
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8871$ 0.89
10+$ 0.7179$ 7.18
26+$ 0.6397$ 16.63
104+$ 0.5567$ 57.90
494+$ 0.5063$ 250.11
988+$ 0.4802$ 474.44
Standard Packaging26/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
ManufacturerEG Micro
PackagingSOP-28-300mil
Driven ConfigurationThree Phase;Half-Bridge
FeaturesUnder Voltage Protection;Enable shutdown;Over Current Protection;Dead-time control;Interleaved conduction protection
Number of Channels6
Voltage - Supply10V~20V
Propagation Delay tpHL400ns
Operating Temperature-40℃~+125℃
Load TypeMOSFET;IGBT
Input Logic Level - High3V
Current - Output High(IOH)200mA
Propagation Delay tpLH425ns
Current - Output Low(IOL)350mA
Supply Current (Iq)1mA
Input Logic Level - Low800mV

Introduction

AI Translation

Three-phase gate driver for high-voltage, high-speed power devices such as N-type power MOSFETs and IGBTs, comprising three independent half-bridge driver circuits. Built-in dead time prevents simultaneous conduction of the high-side and low-side power switches. Built-in input signal filtering suppresses noise interference. External enable control allows simultaneous shutdown of all six-channel outputs. Also features UVLO and overcurrent protection, with immediate six-channel output shutdown upon fault detection.

Features

AI Translation
  • High-side floating bootstrap power supply design, withstand voltage up to 600V
  • Compatible with 5V or 3.3V input voltage
  • Output current capability +0.2A/-0.35A
  • Undervoltage lockout protection
  • Enable control
  • Inverting input/output with externally adjustable dead time
  • High-side and low-side channel matching
  • Overcurrent protection shutdown with six-channel output integrating three independent half-bridge drivers
  • Built-in dead time control circuit
  • Integrated shoot-through prevention, eliminating simultaneous conduction of high-side and low-side outputs
  • Package: SOP28L

Applications

AI Translation
  • Three-phase motor drive
  • DC-AC inverter
  • Switching power supply
  • Air conditioners, refrigerators, washing machines