LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STGIPQ5C60T-HZ product image
  • STGIPQ5C60T-HZ thumbnail 1
  • STGIPQ5C60T-HZ thumbnail 2
  • STGIPQ5C60T-HZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STGIPQ5C60T-HZRoHS

Manufacturer
MPN
STGIPQ5C60T-HZ
LCSC Part #
C2971715
Packaging
N2DIP-26
Customer #
Key Attributes
25kHz N2DIP-26 Motor Drivers, Controllers RoHS
Datasheetpdf iconST STGIPQ5C60T-HZ
In-Stock: 13
13 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.1835$ 9.18
10+$ 7.8598$ 78.60
30+$ 7.0527$ 211.58
100+$ 6.3754$ 637.54
Standard Packaging15/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
ManufacturerST
PackagingN2DIP-26
FeaturesUndervoltage lockout with hysteresis;Overcurrent Protection;Short-Circuit Protection;With enable
Operating temperature-40℃~+100℃
TypeIGBT
Pd - Power Dissipation-
Voltage - Supply13.5V~18V
Quiescent Current(Iq)-
High-side Bias Voltage(Vbs)13V~18V
ConfigurationThree-phase bridge
Voltage - Isolation1500Vrms
RDS(on)-
Frequency - Switching25kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging15
Sales UnitPiece

Introduction

AI Translation

SLLIMM (Small Low-Loss Intelligent Molded Module) nano series 2nd generation product delivers a compact, high-performance AC motor driver in a simple and robust design. It consists of six improved short-circuit rugged trench gate field-stop IGBTs with freewheeling diodes and three half-bridge HVICs for gate driving, providing low EMI characteristics through optimized switching speed. The package design allows for better and easier heatsink mounting, optimized for thermal performance and compactness in built-in motor applications or other low-power applications with limited assembly space. This IPM includes a fully uncommitted op-amp and a comparator, which can be used to design fast and efficient protection circuits.

Features

AI Translation
  • IPM 5 A, 600 V three-phase IGBT inverter bridge with 3 control ICs for gate drive and freewheeling diodes
  • 3.3 V, 5 V, 15 V TTL/CMOS input comparators with hysteresis and pull-down/pull-up resistors
  • Internal bootstrap diodes
  • Optimized for low EMI
  • Undervoltage lockout
  • Short-circuit-rugged TFS IGBT
  • Shutdown function
  • Interlock function
  • Op-amp for advanced current sensing
  • Comparator for overcurrent fault protection, NTC (UL 1434 CA 2 and 4)
  • Isolation rating: 1500 Vrms/min.
  • Up to ±2 kV ESD protection (HBM C = 100 pF, R = 1.5 kΩ)
  • UL certified: UL 1557, File No. E81734

Applications

AI Translation
  • Three-phase inverter for motor drives
  • Dishwashers
  • Refrigerator compressors
  • Heating systems
  • Air conditioner fans