SANKEN SIM6827M
| Manufacturer | |
| Mfr. Part # | SIM6827M |
| LCSC Part # | C3725403 |
| Package | DIP-40 |
| Customer # | |
| Description | Three Phase 13.5V~16.5V IGBT 150ns DIP-40 Motor Drivers, Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | SANKEN | |
| Package | DIP-40 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 7.6896 | $ 7.69 |
200+ | $ 2.977 | $ 595.40 |
500+ | $ 2.872 | $ 1436.00 |
1,000+ | $ 2.8203 | $ 2820.30 |
Standard Packaging 15/Full
Tube | ||