FET, MOSFET Arrays
Results:
5
from search:
2N7002K-R2-00001
Reset All
Results:
0
of
5
Showing of 5
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number | Drain to Source Voltage | Type | Configuration | Current - Continuous Drain(Id) | RDS(on) | Pd - Power Dissipation | Operating Temperature | Gate Threshold Voltage (Vgs(th)) | Gate Charge(Qg) | Reverse Transfer Capacitance (Crss@Vds) | Output Capacitance(Coss) | Input Capacitance(Ciss) |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number | Drain to Source Voltage | Type | Configuration | Current - Continuous Drain(Id) | RDS(on) | Pd - Power Dissipation | Operating Temperature | Gate Threshold Voltage (Vgs(th)) | Gate Charge(Qg) | Reverse Transfer Capacitance (Crss@Vds) | Output Capacitance(Coss) | Input Capacitance(Ciss) | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Asian Brands | 5,540 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.63
Full Reel:
3,000
| N-Channel Array 60V 115mA 200mW Surface Mount SOT-363 | SOT-363 | Tape & Reel (TR) |
-
| 2 N-Channel | 60V | N-Channel | - | 115mA | 4Ω@4.5V | 200mW | -55℃~+150℃ | 2.5V | 800pC@4.5V | 10pF | 35pF | 40pF | |||||||||||||||||
1,535 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.79
Full Reel:
3,000
| N-Channel Array 60V 0.34A 0.15W Surface Mount SOT-563 | SOT-563 | Tape & Reel (TR) |
-
| 2 N-Channel | 60V | N-Channel | - | 340mA | 5Ω@10V | 150mW | -55℃~+150℃ | 2.5V | - | 10pF | 30pF | 40pF | ||||||||||||||||||
Asian Brands | 2,400 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.56
Full Reel:
3,000
| 60V 250mA 4Ω@4.5V 350mW 2.5V SOT-363 FET, MOSFET Arrays RoHS | SOT-363 | Tape & Reel (TR) |
-
| - | 60V | N-Channel | - | 250mA | 4Ω@4.5V | 350mW | -55℃~+150℃ | 2.5V | - | - | - | - | |||||||||||||||||
0 In Stock |
| Ext. Price:
$0.19
Full Reel:
3,000
| 60V 340mA 4Ω@4.5V 300mW 2.5V SOT-363 FET, MOSFET Arrays RoHS | SOT-363 | Tape & Reel (TR) |
-
| - | 60V | N-Channel | - | 340mA | 4Ω@4.5V | 300mW | -55℃~+150℃ | 2.5V | - | - | 30pF | 40pF | ||||||||||||||||||
Asian Brands | 0 In Stock |
| Ext. Price:
$0.13
Full Reel:
3,000
| 60V 340mA 150mW 5.3Ω@4.5V 2.5V 2 N-Channel SOT-363 FET, MOSFET Arrays RoHS | SOT-363 | Tape & Reel (TR) |
-
| 2 N-Channel | 60V | N-Channel | - | 340mA | 5.3Ω@4.5V | 150mW | -55℃~+150℃ | 2.5V | - | 10pF | 30pF | 40pF | |||||||||||||||||
Showing of 5