PANJIT 2N7002KDW_R1_00001
| Manufacturer |
PANJIT
Asian Brands |
| Mfr. Part # | 2N7002KDW_R1_00001 |
| LCSC Part # | C106992 |
| Package | SOT-363 |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 60V 115mA SOT-363 |
| Description | N-Channel Array 60V 115mA 200mW Surface Mount SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | PANJIT | |
| Package | SOT-363 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,360
5,360
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0317 | $ 0.63 |
200+ | $ 0.0245 | $ 4.90 |
600+ | $ 0.0205 | $ 12.30 |
3,000+ | $ 0.0181 | $ 54.30 |
9,000+ | $ 0.016 | $ 144.00 |
21,000+ | $ 0.0148 | $ 310.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$