MCC 2N7002KV-TP
| Manufacturer | |
| MPN | 2N7002KV-TP |
| LCSC Part # | C3280278 |
| Packaging | SOT-563 |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 60V 0.34A SOT-563 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | MCC | |
| Packaging | SOT-563 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 340mA | |
| Pd - Power Dissipation | 150mW | |
| RDS(on) | 5Ω@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 10pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 40pF | |
| Gate Charge(Qg) | - | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 30pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | MCC | |
| Packaging | SOT-563 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 340mA | |
| Pd - Power Dissipation | 150mW | |
| RDS(on) | 5Ω@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 10pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 40pF | |
| Gate Charge(Qg) | - | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 30pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The FDS6676S is designed to replace a discrete SO-8 MOSFET and Schottky diode in synchronous DC-DC power supplies. This 30V MOSFET is optimized to maximize power conversion efficiency, offering low drain-to-source on-resistance (RDS(ON)) and low gate charge. The FDS6676S utilizes Fairchild Semiconductor's monolithic SyncFET technology with an integrated Schottky diode.
Features
AI Translation
- High Density Cell Design for Low Rps(ON)
- Voltage Controlled Small Signal Switch
- Epoxy Meets UL 94 V-0 Flammability Rating
- Moisture Sensitivity Level 1
- Halogen Free. “Green" Device
- Lead Free Finish/RoHS Compliant ("P" Suffix Designates RoHS Compliant. See Ordering Information)
- ESD Protected up to 2KV (HBM)
Applications
AI Translation
- DC/DC Converter - Motor Driver
In-Stock: 1,535
1,535 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.158 | $ 0.79 |
| 50+ | $ 0.1396 | $ 6.98 |
| 150+ | $ 0.1294 | $ 19.41 |
| 500+ | $ 0.1233 | $ 61.65 |
| 3,000+ | $ 0.1179 | $ 353.70 |
| 6,000+ | $ 0.1151 | $ 690.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | MCC | |
| Packaging | SOT-563 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 340mA | |
| Pd - Power Dissipation | 150mW | |
| RDS(on) | 5Ω@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 10pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 40pF | |
| Gate Charge(Qg) | - | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 30pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | MCC | |
| Packaging | SOT-563 | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 340mA | |
| Pd - Power Dissipation | 150mW | |
| RDS(on) | 5Ω@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 10pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 40pF | |
| Gate Charge(Qg) | - | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 30pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The FDS6676S is designed to replace a discrete SO-8 MOSFET and Schottky diode in synchronous DC-DC power supplies. This 30V MOSFET is optimized to maximize power conversion efficiency, offering low drain-to-source on-resistance (RDS(ON)) and low gate charge. The FDS6676S utilizes Fairchild Semiconductor's monolithic SyncFET technology with an integrated Schottky diode.
Features
AI Translation
- High Density Cell Design for Low Rps(ON)
- Voltage Controlled Small Signal Switch
- Epoxy Meets UL 94 V-0 Flammability Rating
- Moisture Sensitivity Level 1
- Halogen Free. “Green" Device
- Lead Free Finish/RoHS Compliant ("P" Suffix Designates RoHS Compliant. See Ordering Information)
- ESD Protected up to 2KV (HBM)
Applications
AI Translation
- DC/DC Converter - Motor Driver
C3280278 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



