MCC 2N7002KDW-TPQ2
| Manufacturer | |
| Mfr. Part # | 2N7002KDW-TPQ2 |
| LCSC Part # | C19983524 |
| Package | SOT-363 |
| Customer # | |
| Description | 60V 340mA 4Ω@4.5V 300mW 2.5V SOT-363 FET, MOSFET Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | MCC | |
| Package | SOT-363 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1891 | $ 0.19 |
10+ | $ 0.1505 | $ 1.51 |
30+ | $ 0.134 | $ 4.02 |
100+ | $ 0.1133 | $ 11.33 |
500+ | $ 0.1041 | $ 52.05 |
1,000+ | $ 0.0986 | $ 98.60 |
Standard Packaging 3000/Full
Reel | ||