Single Zener Diodes
Results:
56,195
Reset All
Results:
0
of
56,195
Showing of 56,195
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Diode Configuration | Zener Voltage(Nom) | Pd - Power Dissipation | Zener Voltage(Range) | Impedance(Zzt) | Reverse Leakage Current (Ir) | Impedance(Zzk) | Operating Junction Temperature Range | Tolerance |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Diode Configuration | Zener Voltage(Nom) | Pd - Power Dissipation | Zener Voltage(Range) | Impedance(Zzt) | Reverse Leakage Current (Ir) | Impedance(Zzk) | Operating Junction Temperature Range | Tolerance | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,285 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.47
Full Reel:
3,000
| Zener Diode Independent 5.1V 300mW Surface Mount SOD-323 | SOD-323 | Tape & Reel (TR) |
-
| 1 Independent | 5.1V | 300mW | 5V~5.2V | 60Ω | 2uA@2V | - | - | - | ||||||||||||||||||
Other Suppliers 30,000 Estimated lead time
8-10
business days
|
Ends in
00:00:00 | Ext. Price:
$1,062
SPQ:
3,000
| Zener Diode Independent 5.1V 300mW Surface Mount SOD-323 | SOD-323 | Tape & Reel (TR) |
25+
| - | - | - | - | - | - | - | - | - | ||||||||||||||||||
138,940 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.59
Full Reel:
3,000
| Zener Diode Independent 12V 250mW Surface Mount SOT-23(TO-236AB) | SOT-23(TO-236AB) | Tape & Reel (TR) |
-
| 1 Independent | 12V | 250mW | 11.4V~12.7V | 25Ω | 100nA@8V | - | - | - | ||||||||||||||||||
Other Suppliers 90,000 Estimated lead time
8-10
business days
|
Ends in
00:00:00 | Ext. Price:
$450
SPQ:
3,000
| Zener Diode Independent 12V 250mW Surface Mount SOT-23(TO-236AB) | SOT-23(TO-236AB) | Tape & Reel (TR) |
24+
| - | - | - | - | - | - | - | - | - | ||||||||||||||||||
Asian Brands | 31,800 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.53
Full Reel:
3,000
| Zener Diode Independent 11V 500mW Surface Mount SOD-123 | SOD-123 | Tape & Reel (TR) |
-
| 1 Independent | 11V | 500mW | 10.4V~11.6V | 20Ω | 100nA@8V | 150Ω | - | - | |||||||||||||||||
Other Suppliers 540,000 Estimated lead time
6-8
business days
|
Ends in
00:00:00 | Ext. Price:
$252
SPQ:
3,000
| Zener Diode Independent 11V 500mW Surface Mount SOD-123 | SOD-123 | Tape & Reel (TR) |
25+
| - | - | - | - | - | - | - | - | - | ||||||||||||||||||
Asian Brands | 50,260 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.3
Full Reel:
5,000
| Zener Diode Independent 5.1V 1W Surface Mount LL-41 | LL-41 | Tape & Reel (TR) |
-
| 1 Independent | 5.1V | 1W | 4.59V~5.61V | 7Ω | 10uA@1V | 550Ω | - | - | |||||||||||||||||
Other Suppliers 1,050,000 Estimated lead time
3-5
business days
|
Ends in
00:00:00 | Ext. Price:
$672
SPQ:
5,000
| Zener Diode Independent 5.1V 1W Surface Mount LL-41 | LL-41 | Tape & Reel (TR) |
25+
| - | - | - | - | - | - | - | - | - | ||||||||||||||||||
Asian Brands | 63,550 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.54
Full Reel:
3,000
| Zener Diode Independent 3.9V 500mW Surface Mount SOD-123 | SOD-123 | Tape & Reel (TR) |
-
| 1 Independent | 3.9V | 500mW | 3.7V~4.1V | 90Ω | 3uA@1V | 600Ω | - | - | |||||||||||||||||
Other Suppliers 600,000 Estimated lead time
6-8
business days
|
Ends in
00:00:00 | Ext. Price:
$252
SPQ:
3,000
| Zener Diode Independent 3.9V 500mW Surface Mount SOD-123 | SOD-123 | Tape & Reel (TR) |
25+
| - | - | - | - | - | - | - | - | - | ||||||||||||||||||
17,260 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.47
Full Reel:
3,000
| Zener Diode Independent 7.5V 300mW Surface Mount SOD-323 | SOD-323 | Tape & Reel (TR) |
-
| 1 Independent | 7.5V | 300mW | 7V~7.9V | 15Ω | 1uA@5V | - | - | - | ||||||||||||||||||
View
other suppliers' inventory on LCSC
| Other Suppliers 24,000 Estimated lead time
8-10
business days
|
Ends in
00:00:00 | Ext. Price:
$302.4
SPQ:
3,000
| Zener Diode Independent 7.5V 300mW Surface Mount SOD-323 | SOD-323 | Tape & Reel (TR) |
2527
| - | - | - | - | - | - | - | - | - | |||||||||||||||||
Asian Brands | 40,900 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.54
Full Reel:
3,000
| Zener Diode Independent 4.7V 500mW Surface Mount SOD-123 | SOD-123 | Tape & Reel (TR) |
-
| 1 Independent | 4.7V | 500mW | 4.4V~5V | 80Ω | 3uA@2V | 500Ω | - | - | |||||||||||||||||
Asian Brands | 143,700 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.63
Full Reel:
3,000
| Zener Diode Independent 5.1V 500mW Surface Mount SOD-123 | SOD-123 | Tape & Reel (TR) |
-
| 1 Independent | 5.1V | 500mW | 4.8V~5.4V | 60Ω | 2uA@2V | 480Ω | -55℃~+150℃ | - | |||||||||||||||||
Other Suppliers 300,000 Estimated lead time
3-5
business days
|
Ends in
00:00:00 | Ext. Price:
$144
SPQ:
3,000
| Zener Diode Independent 5.1V 500mW Surface Mount SOD-123 | SOD-123 | Tape & Reel (TR) |
25+
| - | - | - | - | - | - | - | - | - | ||||||||||||||||||
Asian Brands | 78,100 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.28
Full Reel:
3,000
| Zener Diode Independent 5.1V 300mW Surface Mount SOT-23 | SOT-23 | Tape & Reel (TR) |
-
| 1 Independent | 5.1V | 300mW | 4.8V~5.4V | 60Ω | 2uA@2V | 480Ω | -40℃~+125℃ | - | |||||||||||||||||
Other Suppliers 1,440,000 Estimated lead time
3-5
business days
|
Ends in
00:00:00 | Ext. Price:
$396
SPQ:
3,000
| Zener Diode Independent 5.1V 300mW Surface Mount SOT-23 | SOT-23 | Tape & Reel (TR) |
25+
| - | - | - | - | - | - | - | - | - | ||||||||||||||||||
19,135 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.43
Full Reel:
10,000
| Zener Diode Independent 5.6V 250mW Surface Mount SOD-882 | SOD-882 | Tape & Reel (TR) |
-
| 1 Independent | 5.6V | 250mW | 5.49V~5.71V | 40Ω | 1uA@2V | - | - | - | ||||||||||||||||||
Other Suppliers 150,000 Estimated lead time
8-10
business days
|
Ends in
00:00:00 | Ext. Price:
$1,446
SPQ:
10,000
| Zener Diode Independent 5.6V 250mW Surface Mount SOD-882 | SOD-882 | Tape & Reel (TR) |
-
| - | - | - | - | - | - | - | - | - | ||||||||||||||||||
Asian Brands | 135,950 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.71
Full Reel:
3,000
| Zener Diode Independent 10V 500mW Surface Mount SOD-123 | SOD-123 | Tape & Reel (TR) |
-
| 1 Independent | 10V | 500mW | 9.5V~10.5V | 30Ω | 100nA@7V | - | - | - | |||||||||||||||||
Asian Brands | 126,400 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.71
Full Reel:
3,000
| Zener Diode Independent 15V 500mW Surface Mount SOD-123 | SOD-123 | Tape & Reel (TR) |
-
| 1 Independent | 15V | 500mW | 14.25V~15.75V | 40Ω | 100nA@11V | - | - | - | |||||||||||||||||
Asian Brands | 164,300 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.67
Full Reel:
3,000
| Zener Diode Independent 5.6V 500mW Surface Mount SOD-123 | SOD-123 | Tape & Reel (TR) |
-
| 1 Independent | 5.6V | 500mW | 5.32V~5.88V | 80Ω | 1uA@2.5V | - | - | - | |||||||||||||||||
23,050 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.95
Full Reel:
3,000
| Zener Diode Independent 18V 200mW Surface Mount SOD-323F | SOD-323F | Tape & Reel (TR) |
-
| 1 Independent | 18V | 200mW | 17.56V~18.35V | 65Ω | 100nA@13V | - | - | - | ||||||||||||||||||
Other Suppliers 36,000 Estimated lead time
6-8
business days
|
Ends in
00:00:00 | Ext. Price:
$24.6
SPQ:
3,000
| Zener Diode Independent 18V 200mW Surface Mount SOD-323F | SOD-323F | Tape & Reel (TR) |
26+
| - | - | - | - | - | - | - | - | - | ||||||||||||||||||
View
other suppliers' inventory on LCSC
| 63,840 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.77
Full Reel:
3,000
| Zener Diode Independent 3.3V 250mW Surface Mount SOT-23 | SOT-23 | Tape & Reel (TR) |
-
| 1 Independent | 3.3V | 250mW | 3.1V~3.5V | 95Ω | 5uA@1V | - | -65℃~+150℃ | - | |||||||||||||||||
View
other suppliers' inventory on LCSC
| Asian Brands | 138,950 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.55
Full Reel:
3,000
| Zener Diode Independent 18V 500mW Surface Mount SOD-123 | SOD-123 | Tape & Reel (TR) |
-
| 1 Independent | 18V | 500mW | 16.8V~19.1V | 45Ω | 100nA@12.6V | 225Ω | - | - | ||||||||||||||||
Asian Brands | 89,850 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.55
Full Reel:
3,000
| Zener Diode Independent 12V 500mW Surface Mount SOD-123 | SOD-123 | Tape & Reel (TR) |
-
| 1 Independent | 12V | 500mW | 11.4V~12.7V | 25Ω | 100nA@8V | 150Ω | - | - | |||||||||||||||||
Asian Brands | 127,180 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.21
Full Reel:
3,000
| Zener Diode Independent 5.1V 500mW Surface Mount SOD-123 | SOD-123 | Tape & Reel (TR) |
-
| 1 Independent | 5.1V | 500mW | 4.8V~5.4V | 60Ω | 2uA@2V | 480Ω | - | - | |||||||||||||||||
View
other suppliers' inventory on LCSC
| 14,375 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.19
Full Reel:
3,000
| Zener Diode Independent 75V 200mW Surface Mount SOD-323F | SOD-323F | Tape & Reel (TR) |
-
| 1 Independent | 75V | 200mW | 71.25V~78.75V | 240Ω | 45nA@52.5V | 470Ω | - | - | |||||||||||||||||
20,270 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.45
Full Reel:
3,000
| Zener Diode Independent 20V 1000mW Surface Mount SOD-123FL | SOD-123FL | Tape & Reel (TR) |
-
| 1 Independent | 20V | 1W | 20V~22.4V | - | 10uA@15V | - | - | - | ||||||||||||||||||
Asian Brands | 35,050 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.72
Full Reel:
3,000
| Zener Diode Independent 15V 200mW Surface Mount SOD-323 | SOD-323 | Tape & Reel (TR) |
-
| 1 Independent | 15V | 200mW | 13.8V~15.6V | 40Ω | 100nA@11V | - | - | - | |||||||||||||||||
Asian Brands | 350,500 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.67
Full Reel:
3,000
| Zener Diode Independent 12V 500mW Surface Mount SOD-123 | SOD-123 | Tape & Reel (TR) |
-
| 1 Independent | 12V | 500mW | 11.4V~12.6V | 35Ω | 100nA@9V | - | - | - | |||||||||||||||||
Asian Brands | 42,100 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.69
Full Reel:
3,000
| Zener Diode Independent 16V 500mW Surface Mount SOD-123 | SOD-123 | Tape & Reel (TR) |
-
| 1 Independent | 16V | 500mW | 15.2V~16.8V | 40Ω | 100nA@12V | - | - | - | |||||||||||||||||
Asian Brands | 236,250 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.66
Full Reel:
3,000
| Zener Diode Independent 3.3V 500mW Surface Mount SOD-123 | SOD-123 | Tape & Reel (TR) |
-
| 1 Independent | 3.3V | 500mW | 3.14V~3.47V | 130Ω | 20uA@1V | - | - | - | |||||||||||||||||
Asian Brands | 73,000 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.69
Full Reel:
3,000
| Zener Diode Independent 4.7V 500mW Surface Mount SOD-123 | SOD-123 | Tape & Reel (TR) |
-
| 1 Independent | 4.7V | 500mW | 4.47V~4.94V | 130Ω | 2uA@1V | - | - | - | |||||||||||||||||
Showing of 56,195
Go to Page