LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GOODWORK BZT52C3V9 product image
  • BZT52C3V9 thumbnail 1
  • BZT52C3V9 thumbnail 2
  • BZT52C3V9 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GOODWORK BZT52C3V9RoHS

Manufacturer
GOODWORKAsian Brands
MPN
BZT52C3V9
LCSC Part #
C2932737
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 3.9V 500mW SOD-123
Datasheetpdf iconGOODWORK BZT52C3V9
In-Stock: 41,850
41,850 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0135$ 0.68
500+$ 0.0107$ 5.35
3,000+$ 0.009$ 27.00
6,000+$ 0.008$ 48.00
30,000+$ 0.0072$ 216.00
45,000+$ 0.0068$ 306.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerGOODWORK
PackagingSOD-123
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-65℃~+150℃
Pd - Power Dissipation600mW
Reverse Leakage Current (Ir)3uA@1V
Impedance(Zzt)90Ω
Zener Voltage(Range)3.7V~4.1V
Zener Voltage(Nom)3.9V
Impedance(Zzk)600Ω

Features

AI Translation
  • Ideal for surface mount applications
  • Easy pick-and-place
  • Guaranteed high-temperature soldering: 260°C / 10 seconds at terminals