ROHM UDZVTE-1718B
| Manufacturer | |
| MPN | UDZVTE-1718B |
| LCSC Part # | C150102 |
| Packaging | SOD-323F |
| Customer # | |
| Key Attributes | DIODE ZENER 18V 200mW SOD-323F |
| Datasheet | ROHM UDZVTE-1718B |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | ROHM | |
| Packaging | SOD-323F | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 100nA@13V | |
| Impedance(Zzt) | 65Ω | |
| Zener Voltage(Range) | 17.56V~18.35V | |
| Zener Voltage(Nom) | 18V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | ROHM | |
| Packaging | SOD-323F | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 100nA@13V | |
| Impedance(Zzt) | 65Ω | |
| Zener Voltage(Range) | 17.56V~18.35V | |
| Zener Voltage(Nom) | 18V | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | ROHM | |
| Packaging | SOD-323F | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 100nA@13V | |
| Impedance(Zzt) | 65Ω | |
| Zener Voltage(Range) | 17.56V~18.35V | |
| Zener Voltage(Nom) | 18V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | ROHM | |
| Packaging | SOD-323F | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 100nA@13V | |
| Impedance(Zzt) | 65Ω | |
| Zener Voltage(Range) | 17.56V~18.35V | |
| Zener Voltage(Nom) | 18V | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
C150102 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
