Logic Output Optoisolators
Results:
1,973
Reset All
Results:
0
of
1,973
Showing of 1,973
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Input Type | Load Type | Voltage - Supply | Number of Channels | Isolation Voltage(Vrms) | CMTI(kV/us) | Voltage - Forward(Vf) | Output Current | Current transfer ratio | High Level Delay Time | Reverse Voltage | Low Level Delay Time | Load Voltage | Operating Temperature | Power Dissipation | Rise time | Input threshold current | Fall time | Forward Current(If) | Features |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Input Type | Load Type | Voltage - Supply | Number of Channels | Isolation Voltage(Vrms) | CMTI(kV/us) | Voltage - Forward(Vf) | Output Current | Current transfer ratio | High Level Delay Time | Reverse Voltage | Low Level Delay Time | Load Voltage | Operating Temperature | Power Dissipation | Rise time | Input threshold current | Fall time | Forward Current(If) | Features | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
118,777 In Stock |
| Ext. Price:
$0.29
| 50mA 1.4V 4.5V~5.5V DC DIP-8 Logic Output Optoisolators RoHS | DIP-8 | Tube-packed |
-
| DC | - | 4.5V~5.5V | 1 | 5kV | 10kV/us | 1.4V | 50mA | - | 75ns | - | 75ns | - | -40℃~+85℃ | 100mW | - | 5mA | - | - | Output enable control | ||||||||||||||||||
25,242 In Stock |
LCSC-Reels Available
| Ext. Price:
$1.59
Full Reel:
1,500
| 10mA 5V 1.3V 2.7V~5.5V DC SOIC-8 Logic Output Optoisolators RoHS | SOIC-8 | Tape & Reel (TR) |
-
| DC | - | 2.7V~5.5V | 2 | 3.75kV | 20kV/us | 1.3V | 10mA | - | 80ns | 5V | 80ns | - | -40℃~+105℃ | 20mW | - | 6mA | - | 8mA | Built-in Schmitt trigger;Open-collector output;Open-drain output | ||||||||||||||||||
View
other suppliers' inventory on LCSC
| 52,206 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.52
Full Reel:
3,000
| 6V 10mA 5V 1.5V 2.7V~5.5V DC SO-5 Logic Output Optoisolators RoHS | SO-5 | Tape & Reel (TR) |
-
| DC | - | 2.7V~5.5V | 1 | 3.75kV | 20kV/us | 1.5V | 10mA | - | 80ns | 5V | 80ns | 6V | -40℃~+125℃ | 20mW | - | 1.6mA | - | 10mA | - | |||||||||||||||||
12,564 In Stock |
LCSC-Reels Available
| Ext. Price:
$1.33
Full Reel:
1,500
| 50mA 5V 1.4V 4.5V~5.5V DC SO-8 Logic Output Optoisolators RoHS | SO-8 | Tape & Reel (TR) |
-
| DC | - | 4.5V~5.5V | 2 | 3.75kV | 15kV/us | 1.4V | 50mA | - | 75ns | 5V | 75ns | - | -40℃~+85℃ | 85mW | - | 5mA | - | 20mA | Output enable control;Open-collector output | ||||||||||||||||||
52,740 In Stock |
LCSC-Reels Available
| Ext. Price:
$1.6
Full Reel:
1,000
| 50mA 6V 1.15V 3V~15V DC SOP-6-2.54mm Logic Output Optoisolators RoHS | SOP-6-2.54mm | Tape & Reel (TR) |
-
| DC | - | 3V~15V | 1 | 5kV | - | 1.15V | 50mA | - | - | 6V | - | - | -55℃~+100℃ | 250mW | - | 1.6mA | - | 60mA | Built-in Schmitt trigger | ||||||||||||||||||
20,671 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.82
Full Reel:
1,500
| 50mA 5V 1.4V 4.5V~5.5V AC,DC SO-8-150mil Logic Output Optoisolators RoHS | SO-8-150mil | Tape & Reel (TR) |
-
| AC,DC | - | 4.5V~5.5V | 1 | 3.75kV | 15kV/us | 1.4V | 50mA | - | 75ns | 5V | 75ns | - | -40℃~+85℃ | 85mW | - | 5mA | - | 20mA | Output enable control;Open-collector output | ||||||||||||||||||
View
other suppliers' inventory on LCSC
| 70,615 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.49
Full Reel:
3,000
| 6V 25mA 5V 1.55V 2.7V~5.5V DC SO-5 Logic Output Optoisolators RoHS | SO-5 | Tape & Reel (TR) |
-
| DC | - | 2.7V~5.5V | 1 | 3.75kV | 25kV/us | 1.55V | 25mA | - | 100ns | 5V | 100ns | 6V | -40℃~+125℃ | 60mW | - | 5mA | - | 14mA | Open-collector output | |||||||||||||||||
View
other suppliers' inventory on LCSC
| 47,265 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.85
Full Reel:
1,000
| 13mA 5V 1.45V 4.5V~5.5V DC SOP-8-2.54mm Logic Output Optoisolators RoHS | SOP-8-2.54mm | Tape & Reel (TR) |
-
| DC | - | 4.5V~5.5V | 1 | 5kV | 10kV/us | 1.45V | 13mA | - | 75ns | 5V | 75ns | - | -40℃~+85℃ | 100mW | - | 20mA | - | - | Output enable control;Open-collector output | |||||||||||||||||
View
other suppliers' inventory on LCSC
| 19,199 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.71
Full Reel:
1,500
| 13mA 5V 1.75V 4.5V~5.5V AC,DC SO-8 Logic Output Optoisolators RoHS | SO-8 | Tape & Reel (TR) |
-
| AC,DC | - | 4.5V~5.5V | 1 | 3.75kV | 15kV/us | 1.75V | 13mA | - | 25ns | 5V | 20ns | - | -40℃~+85℃ | 85mW | - | 5mA | - | 20mA | Output enable control;Open-collector output | |||||||||||||||||
13,678 In Stock |
LCSC-Reels Available
| Ext. Price:
$1.18
Full Reel:
1,500
| 35V 2A 1.57V 10V~30V DC SOP-8-2.54mm Logic Output Optoisolators RoHS | SOP-8-2.54mm | Tape & Reel (TR) |
-
| DC | - | 10V~30V | 1 | 3.75kV | 40kV/us | 1.57V | 2A | - | 500ns | - | 500ns | 35V | -40℃~+125℃ | 40mW | - | 5mA | - | - | Under-voltage lockout | ||||||||||||||||||
View
other suppliers' inventory on LCSC
| 13,990 In Stock |
LCSC-Reels Available
| Ext. Price:
$2.48
Full Reel:
1,000
| 10mA 1.38V 2.7V~5.5V DC SO-8 Logic Output Optoisolators RoHS | SO-8 | Tape & Reel (TR) |
-
| DC | - | 2.7V~5.5V | 1 | 7.5kV | 20kV/us | 1.38V | 10mA | - | 100ns | - | 100ns | - | -40℃~+105℃ | 22mW | - | 8mA | - | - | - | |||||||||||||||||
View
other suppliers' inventory on LCSC
| 11,423 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.69
Full Reel:
1,500
| 50mA 1.55V 4.5V~30V DC SOIC-6-300mil Logic Output Optoisolators RoHS | SOIC-6-300mil | Tape & Reel (TR) |
-
| DC | - | 4.5V~30V | 1 | 5kV | 50kV/us | 1.55V | 50mA | - | 120ns | - | 120ns | - | -40℃~+110℃ | 100mW | - | 1.6mA | - | - | - | |||||||||||||||||
81,175 In Stock |
LCSC-Reels Available
| Ext. Price:
$1.53
Full Reel:
1,000
| 1.4V 4.5V~5.5V DC SOP-8-2.54mm Logic Output Optoisolators RoHS | SOP-8-2.54mm | Tape & Reel (TR) |
-
| DC | - | 4.5V~5.5V | 1 | 5kV | 10kV/us | 1.4V | - | - | 75ns | - | 75ns | - | -40℃~+85℃ | 100mW | - | 5mA | - | - | - | ||||||||||||||||||
12,963 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.65
Full Reel:
3,000
| 6V 25mA 5V 1.61V 4.5V~5.5V DC SOIC-5-4.6mm Logic Output Optoisolators RoHS | SOIC-5-4.6mm | Tape & Reel (TR) |
-
| DC | - | 4.5V~5.5V | 1 | 3.75kV | 15kV/us | 1.61V | 25mA | - | 60ns | 5V | 60ns | 6V | -40℃~+125℃ | 80mW | - | 5mA | - | 25mA | Open-collector output | ||||||||||||||||||
View
other suppliers' inventory on LCSC
| 22,825 In Stock |
| Ext. Price:
$0.72
| 25mA 5V 1.45V 4.5V~5.5V DC DIP-8 Logic Output Optoisolators RoHS | DIP-8 | Tube-packed |
-
| DC | - | 4.5V~5.5V | 1 | 5kV | 10kV/us | 1.45V | 25mA | - | 75ns | 5V | 75ns | - | -40℃~+85℃ | 85mW | - | 20mA | - | 50mA | Output enable control;Open-collector output | |||||||||||||||||
17,233 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.47
Full Reel:
2,000
| DC ESOP-8 Logic Output Optoisolators RoHS | ESOP-8 | Tape & Reel (TR) |
-
| DC | - | - | 1 | 3.75kV | - | - | - | - | 75ns | - | 75ns | - | -40℃~+100℃ | 100mW | - | 5mA | - | - | Output enable control | ||||||||||||||||||
55,230 In Stock |
LCSC-Reels Available
| Ext. Price:
$3.01
Full Reel:
2,000
| 900mV~7V DC SOP-8 Logic Output Optoisolators RoHS | SOP-8 | Tape & Reel (TR) |
-
| DC | - | 900mV~7V | 2 | 3.75kV | - | - | - | - | 100ns | - | 100ns | - | -40℃~+100℃ | 80mW | - | 5mA | - | - | - | ||||||||||||||||||
View
other suppliers' inventory on LCSC
| 36,081 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.63
Full Reel:
1,500
| 2.5A 5V 1.55V 15V~30V SOP-6-300mil Logic Output Optoisolators RoHS | SOP-6-300mil | Tape & Reel (TR) |
-
| - | MOSFET;IGBT | 15V~30V | 1 | 5kV | 20kV/us | 1.55V | 2.5A | - | 200ns | 5V | 200ns | - | -40℃~+110℃ | 160mW | 15ns | - | 8ns | - | Under-voltage lockout with hysteresis | |||||||||||||||||
View
other suppliers' inventory on LCSC
| 13,517 In Stock |
LCSC-Reels Available
| Ext. Price:
$1.41
Full Reel:
2,500
| 6V 25mA 5V 1.57V 2.7V~5.5V DC SO-8 Logic Output Optoisolators RoHS | SO-8 | Tape & Reel (TR) |
-
| DC | - | 2.7V~5.5V | 2 | 2.5kV | 15kV/us | 1.57V | 25mA | - | 60ns | 5V | 60ns | 6V | -40℃~+125℃ | 40mW | - | 5mA | - | 14mA | Open-collector output | |||||||||||||||||
View
other suppliers' inventory on LCSC
| 46,784 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.55
Full Reel:
1,500
| 600mA 1.57V 10V~30V DC SOIC-6-300mil Logic Output Optoisolators RoHS | SOIC-6-300mil | Tape & Reel (TR) |
-
| DC | - | 10V~30V | 1 | 5kV | 25kV/us | 1.57V | 600mA | - | 500ns | - | 500ns | - | -40℃~+110℃ | 80mW | - | 5mA | - | - | Under-voltage lockout | |||||||||||||||||
View
other suppliers' inventory on LCSC
| 51,836 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.52
Full Reel:
3,000
| 35V 200mA 5V 1.55V 10V~30V DC SOIC-5-4.6mm Logic Output Optoisolators RoHS | SOIC-5-4.6mm | Tape & Reel (TR) |
-
| DC | - | 10V~30V | 1 | 3.75kV | 15kV/us | 1.55V | 200mA | - | 200ns | 5V | 200ns | 35V | -40℃~+100℃ | - | - | 7.5mA | - | 20mA | - | |||||||||||||||||
View
other suppliers' inventory on LCSC
| 14,800 In Stock |
| Ext. Price:
$1.08
| 2.5A 5V 1.6V 15V~30V DC DIP-8 Logic Output Optoisolators RoHS | DIP-8 | Tube-packed |
-
| DC | - | 15V~30V | 1 | 3.75kV | 15kV/us | 1.6V | 2.5A | - | 500ns | 5V | 500ns | - | -40℃~+100℃ | 260mW | - | 5mA | - | - | Under-voltage lockout | |||||||||||||||||
View
other suppliers' inventory on LCSC
| 11,694 In Stock |
LCSC-Reels Available
| Ext. Price:
$1.11
Full Reel:
3,000
| 50mA 6V 1.1V 3V~15V DC SOP-5-175mil Logic Output Optoisolators RoHS | SOP-5-175mil | Tape & Reel (TR) |
-
| DC | - | 3V~15V | 1 | 3.75kV | - | 1.1V | 50mA | - | 3us | 6V | 3us | - | -25℃~+85℃ | 150mW | - | 4mA | - | 50mA | - | |||||||||||||||||
11,773 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.95
Full Reel:
3,000
| 8mA 5V 1.61V 4.5V~30V DC SOIC-5-4.6mm Logic Output Optoisolators RoHS | SOIC-5-4.6mm | Tape & Reel (TR) |
-
| DC | - | 4.5V~30V | 1 | 3.75kV | 15kV/us | 1.61V | 8mA | - | 550ns | 5V | 400ns | - | -40℃~+125℃ | 80mW | - | 5mA | - | 25mA | Open-collector output | ||||||||||||||||||
16,664 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.51
Full Reel:
3,500
| 1.45V DC SOP-5 Logic Output Optoisolators RoHS | SOP-5 | Tape & Reel (TR) |
-
| DC | - | - | 1 | 3.75kV | 15kV/us | 1.45V | - | 20% | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | ||||||||||||||||||
Showing of 1,973
Go to Page