Broadcom ACNT-H61L-500E
| Manufacturer | |
| MPN | ACNT-H61L-500E |
| LCSC Part # | C691914 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | DC Input 1 Channel Isolation Voltage (rms): 7500V |
| Datasheet | Broadcom ACNT-H61L-500E |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SO-8 | |
| Load Voltage | - | |
| Power Dissipation | 22mW | |
| Output Current | 10mA | |
| Low Level Delay Time | 100ns | |
| High Level Delay Time | 100ns | |
| Features | - | |
| Reverse Voltage | 5V | |
| Current transfer ratio | - | |
| Voltage - Forward(Vf) | 1.38V | |
| Voltage - Supply | 2.7V~5.5V | |
| Forward Current(If) | 10mA | |
| Operating Temperature | -40℃~+105℃ | |
| CMTI(kV/us) | 20kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 8mA | |
| Isolation Voltage(Vrms) | 7.5kV | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SO-8 | |
| Load Voltage | - | |
| Power Dissipation | 22mW | |
| Output Current | 10mA | |
| Low Level Delay Time | 100ns | |
| High Level Delay Time | 100ns | |
| Features | - | |
| Reverse Voltage | 5V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | - | |
| Voltage - Forward(Vf) | 1.38V | |
| Voltage - Supply | 2.7V~5.5V | |
| Forward Current(If) | 10mA | |
| Operating Temperature | -40℃~+105℃ | |
| CMTI(kV/us) | 20kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 8mA | |
| Isolation Voltage(Vrms) | 7.5kV | |
| Input Type | DC |
Introduction
The ACNT-H61L is a stretched wide optically coupled optocoupler that combines a light-emitting diode and an integrated high gain photo detector to address the low power need for isolated interface. The optocoupler consumes extremely low power, at maximum 2 mA across temperature. The LED forward current operates from 4.5 mA. This optocoupler supports both a 3.3V and a 5V supply voltage with guaranteed AC and DC operational parameters from temperature range -40°C to +105°C. The output of the detector IC is a CMOS output. The internal Faraday shield provides a guaranteed common-mode transient immunity specification of 20 kV/μs. The ACNT-H61L with 15-mm stretched SO-8 package and high voltage insulation capability is suitable for isolated communicate logic interface and control in high-voltage power systems such as 690VAC drives, renewable inverters, and medical equipment.
Features
- Low IDD power supply consumption: 2 mA max.
- Input current capability: 4.5 mA min.
- Package: 15-mm stretched SO-8.
- 20 kV/μs minimum common-mode rejection (CMR) at VCM = 1000 V.
- High speed: 10 MBd min.
- Guaranteed AC and DC performance over wide temperature range: -40°C to +105°C.
- Safety approval: UL 1577 recognized: 7500 Vrms for 1 minute, CSA approval - 15C/EN 60747–5–5 VIORM = 2262 Vpeak for reinforced insulation
Applications
- Communication Interface: RS-485, CAN bus
- Digital isolation for A/D, D/A conversion
- High-voltage power systems, e.g., 690V drives
- Renewable energy inverters
- Medical imaging and patient monitoring
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3516 | $ 2.35 |
| 10+ | $ 1.9744 | $ 19.74 |
| 30+ | $ 1.7383 | $ 52.15 |
| 100+ | $ 1.4972 | $ 149.72 |
| 500+ | $ 1.3874 | $ 693.70 |
| 1,000+ | $ 1.3398 | $ 1339.80 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SO-8 | |
| Load Voltage | - | |
| Power Dissipation | 22mW | |
| Output Current | 10mA | |
| Low Level Delay Time | 100ns | |
| High Level Delay Time | 100ns | |
| Features | - | |
| Reverse Voltage | 5V | |
| Current transfer ratio | - | |
| Voltage - Forward(Vf) | 1.38V | |
| Voltage - Supply | 2.7V~5.5V | |
| Forward Current(If) | 10mA | |
| Operating Temperature | -40℃~+105℃ | |
| CMTI(kV/us) | 20kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 8mA | |
| Isolation Voltage(Vrms) | 7.5kV | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SO-8 | |
| Load Voltage | - | |
| Power Dissipation | 22mW | |
| Output Current | 10mA | |
| Low Level Delay Time | 100ns | |
| High Level Delay Time | 100ns | |
| Features | - | |
| Reverse Voltage | 5V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | - | |
| Voltage - Forward(Vf) | 1.38V | |
| Voltage - Supply | 2.7V~5.5V | |
| Forward Current(If) | 10mA | |
| Operating Temperature | -40℃~+105℃ | |
| CMTI(kV/us) | 20kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 8mA | |
| Isolation Voltage(Vrms) | 7.5kV | |
| Input Type | DC |
Introduction
The ACNT-H61L is a stretched wide optically coupled optocoupler that combines a light-emitting diode and an integrated high gain photo detector to address the low power need for isolated interface. The optocoupler consumes extremely low power, at maximum 2 mA across temperature. The LED forward current operates from 4.5 mA. This optocoupler supports both a 3.3V and a 5V supply voltage with guaranteed AC and DC operational parameters from temperature range -40°C to +105°C. The output of the detector IC is a CMOS output. The internal Faraday shield provides a guaranteed common-mode transient immunity specification of 20 kV/μs. The ACNT-H61L with 15-mm stretched SO-8 package and high voltage insulation capability is suitable for isolated communicate logic interface and control in high-voltage power systems such as 690VAC drives, renewable inverters, and medical equipment.
Features
- Low IDD power supply consumption: 2 mA max.
- Input current capability: 4.5 mA min.
- Package: 15-mm stretched SO-8.
- 20 kV/μs minimum common-mode rejection (CMR) at VCM = 1000 V.
- High speed: 10 MBd min.
- Guaranteed AC and DC performance over wide temperature range: -40°C to +105°C.
- Safety approval: UL 1577 recognized: 7500 Vrms for 1 minute, CSA approval - 15C/EN 60747–5–5 VIORM = 2262 Vpeak for reinforced insulation
Applications
- Communication Interface: RS-485, CAN bus
- Digital isolation for A/D, D/A conversion
- High-voltage power systems, e.g., 690V drives
- Renewable energy inverters
- Medical imaging and patient monitoring
C691914 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



