TOSHIBA TLP118(TPL,E)
| Manufacturer | |
| MPN | TLP118(TPL,E) |
| LCSC Part # | C89721 |
| Packaging | SOIC-5-4.6mm |
| Customer # | |
| Key Attributes | Photocoupler GaAIAs IRED & PHOTO-IC |
| Datasheet | TOSHIBA TLP118(TPL,E) |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOIC-5-4.6mm | |
| Load Voltage | 6V | |
| Power Dissipation | 80mW | |
| Output Current | 25mA | |
| Low Level Delay Time | 60ns | |
| High Level Delay Time | 60ns | |
| Features | Open-collector output | |
| Reverse Voltage | 5V | |
| Current transfer ratio | - | |
| Voltage - Forward(Vf) | 1.61V | |
| Voltage - Supply | 4.5V~5.5V | |
| Forward Current(If) | 25mA | |
| Operating Temperature | -40℃~+125℃ | |
| CMTI(kV/us) | 15kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOIC-5-4.6mm | |
| Load Voltage | 6V | |
| Power Dissipation | 80mW | |
| Output Current | 25mA | |
| Low Level Delay Time | 60ns | |
| High Level Delay Time | 60ns | |
| Features | Open-collector output | |
| Reverse Voltage | 5V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | - | |
| Voltage - Forward(Vf) | 1.61V | |
| Voltage - Supply | 4.5V~5.5V | |
| Forward Current(If) | 25mA | |
| Operating Temperature | -40℃~+125℃ | |
| CMTI(kV/us) | 15kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOIC-5-4.6mm | |
| Load Voltage | 6V | |
| Power Dissipation | 80mW | |
| Output Current | 25mA | |
| Low Level Delay Time | 60ns | |
| High Level Delay Time | 60ns | |
| Features | Open-collector output | |
| Reverse Voltage | 5V | |
| Current transfer ratio | - | |
| Voltage - Forward(Vf) | 1.61V | |
| Voltage - Supply | 4.5V~5.5V | |
| Forward Current(If) | 25mA | |
| Operating Temperature | -40℃~+125℃ | |
| CMTI(kV/us) | 15kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SOIC-5-4.6mm | |
| Load Voltage | 6V | |
| Power Dissipation | 80mW | |
| Output Current | 25mA | |
| Low Level Delay Time | 60ns | |
| High Level Delay Time | 60ns | |
| Features | Open-collector output | |
| Reverse Voltage | 5V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | - | |
| Voltage - Forward(Vf) | 1.61V | |
| Voltage - Supply | 4.5V~5.5V | |
| Forward Current(If) | 25mA | |
| Operating Temperature | -40℃~+125℃ | |
| CMTI(kV/us) | 15kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
Help & FeedbackShow similar products (0) >
C89721 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



