SHARP PC400J00000F
| Manufacturer | |
| MPN | PC400J00000F |
| LCSC Part # | C49118 |
| Packaging | SOP-5-175mil |
| Customer # | |
| Key Attributes | PHOTOCOUPLER |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | SHARP | |
| Packaging | SOP-5-175mil | |
| Load Voltage | - | |
| Power Dissipation | 150mW | |
| Output Current | 50mA | |
| Low Level Delay Time | 3us | |
| High Level Delay Time | 3us | |
| Features | - | |
| Reverse Voltage | 6V | |
| Current transfer ratio | - | |
| Voltage - Forward(Vf) | 1.1V | |
| Voltage - Supply | 3V~15V | |
| Forward Current(If) | 50mA | |
| Operating Temperature | -25℃~+85℃ | |
| CMTI(kV/us) | - | |
| Number of Channels | 1 | |
| Input threshold current | 4mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | SHARP | |
| Packaging | SOP-5-175mil | |
| Load Voltage | - | |
| Power Dissipation | 150mW | |
| Output Current | 50mA | |
| Low Level Delay Time | 3us | |
| High Level Delay Time | 3us | |
| Features | - | |
| Reverse Voltage | 6V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | - | |
| Voltage - Forward(Vf) | 1.1V | |
| Voltage - Supply | 3V~15V | |
| Forward Current(If) | 50mA | |
| Operating Temperature | -25℃~+85℃ | |
| CMTI(kV/us) | - | |
| Number of Channels | 1 | |
| Input threshold current | 4mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Computers
- OA equipment
- Telecommunication equipment (Terminal)
- Measuring equipment
- Tooling machines
- Audio visual equipment
- Home appliances
In-Stock: 7,999
7,999 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0408 | $ 1.04 |
| 10+ | $ 0.8375 | $ 8.38 |
| 30+ | $ 0.7351 | $ 22.05 |
| 100+ | $ 0.6342 | $ 63.42 |
| 500+ | $ 0.5741 | $ 287.05 |
| 1,000+ | $ 0.5432 | $ 543.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | SHARP | |
| Packaging | SOP-5-175mil | |
| Load Voltage | - | |
| Power Dissipation | 150mW | |
| Output Current | 50mA | |
| Low Level Delay Time | 3us | |
| High Level Delay Time | 3us | |
| Features | - | |
| Reverse Voltage | 6V | |
| Current transfer ratio | - | |
| Voltage - Forward(Vf) | 1.1V | |
| Voltage - Supply | 3V~15V | |
| Forward Current(If) | 50mA | |
| Operating Temperature | -25℃~+85℃ | |
| CMTI(kV/us) | - | |
| Number of Channels | 1 | |
| Input threshold current | 4mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | SHARP | |
| Packaging | SOP-5-175mil | |
| Load Voltage | - | |
| Power Dissipation | 150mW | |
| Output Current | 50mA | |
| Low Level Delay Time | 3us | |
| High Level Delay Time | 3us | |
| Features | - | |
| Reverse Voltage | 6V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | - | |
| Voltage - Forward(Vf) | 1.1V | |
| Voltage - Supply | 3V~15V | |
| Forward Current(If) | 50mA | |
| Operating Temperature | -25℃~+85℃ | |
| CMTI(kV/us) | - | |
| Number of Channels | 1 | |
| Input threshold current | 4mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Computers
- OA equipment
- Telecommunication equipment (Terminal)
- Measuring equipment
- Tooling machines
- Audio visual equipment
- Home appliances
C49118 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



