LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MEMS MSM381ACB026 product image
  • MSM381ACB026 thumbnail 1
  • MSM381ACB026 thumbnail 2
  • MSM381ACB026 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MEMS MSM381ACB026RoHS

Manufacturer
MEMSAsian Brands
MPN
MSM381ACB026
LCSC Part #
C51928208
Packaging
LGA-3(1.9x2.8)
Customer #
Key Attributes
Omnidirectional -38dB 170Ω 64dB LGA-3(1.9x2.8) Microphones RoHS
Datasheetpdf iconMEMS MSM381ACB026
In-Stock: 5,280
5,280 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3088$ 1.54
50+$ 0.2443$ 12.22
150+$ 0.2167$ 32.51
500+$ 0.1822$ 91.10
2,500+$ 0.1668$ 417.00
5,700+$ 0.1576$ 898.32
Standard Packaging5700/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryAudio Products/Microphones
ManufacturerMEMS
PackagingLGA-3(1.9x2.8)
Voltage - Supply3.6V
Current Consumption175uA
DirectionOmnidirectional
Sensitivity-38dB
Height0.9mm
Output Impedance170Ω
S/N Ratio64dB

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5700
Sales UnitPiece

Introduction

AI Translation

The MSM381ACB026 is an omnidirectional, bottom-port, analog output MEMS microphone offering high performance, high reliability, and enhanced RF immunity. The device is housed in a low-profile 2.75 mm × 1.85 mm × 0.9 mm metal-can LGA package, compatible with SMT assembly without sensitivity degradation.

Features

AI Translation
  • High AOP
  • Omnidirectional
  • Excellent RF immunity
  • Standard SMD reflow compatible
  • Compatible with leaded and lead-free soldering processes
  • RoHS/halogen-free compliant
  • Sensitivity matched within ±1dB

Applications

AI Translation
  • Mobile phones
  • Active Noise Cancellation (ANC)
  • Laptops
  • Tablets
  • Bluetooth headsets