LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI LM1881M/TR product image
  • LM1881M/TR thumbnail 1
  • LM1881M/TR thumbnail 2
  • LM1881M/TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI LM1881M/TRRoHS

Manufacturer
HGSEMIAsian Brands
MPN
LM1881M/TR
LCSC Part #
C518922
Packaging
SOP-8
Customer #
Key Attributes
Video Sync Separator
Datasheetpdf iconHGSEMI LM1881M/TR
In-Stock: 11,301
11,301 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6676$ 0.67
10+$ 0.5429$ 5.43
30+$ 0.4797$ 14.39
100+$ 0.4165$ 41.65
500+$ 0.376$ 188.00
1,000+$ 0.3565$ 356.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Specialized
ManufacturerHGSEMI
PackagingSOP-8
Voltage - Supply5V~12V
Interface-
Features-
Operating Temperature0℃~+70℃
Supply Current10mA
Quiescent Supply Current-
Data Rate-

Introduction

AI Translation

The LM1881 Video sync separator extracts timing information including composite and vertical sync, burst/back porch timing, and odd/even field information from standard negative going sync NTSC, PAL and SECAM video signals with amplitude from 0.5V to 2V p-p. The integrated circuit is also capable of providing sync separation for non-standard, faster horizontal rate video signals. The vertical output is produced on the rising edge of the first serration in the vertical sync period. A default vertical output is produced after a time delay if the rising edge mentioned above does not occur within the externally set delay period, such as might be the case for a non-standard video signal.

Features

AI Translation
  • AC coupled composite input signal
  • 10 kΩ input resistance

  • Low power supply drain current
  • Composite sync and vertical outputs
  • Odd/even field output
  • Burst gate/back porch output
  • Horizontal scan rates to 150 kHz
  • Edge triggered vertical output
  • Default triggered vertical output for non-standard video signal (video games - home computers)

Applications

AI Translation
  • Strip the synchronization signals from composite video sources that are in, or similar to, the N.T.S.C. format
  • Gen - lock video camera/VTR signals with graphics sources
  • Provide identification of video fields for memory storage
  • Recover suppressed or contaminated sync signals
  • Provide timing references for the extraction of coded or uncoded data on specific video scan lines