MEMS MSM261DGT003
| Manufacturer |
MEMS
Asian Brands |
| Mfr. Part # | MSM261DGT003 |
| LCSC Part # | C48227730 |
| Package | LGA-6(2x4) |
| Customer # | |
| Description | Omnidirectional -26dB 64dB LGA-6(2x4) Microphones RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | MEMS | |
| Package | LGA-6(2x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518100000 |
| USHTS | 8518104000 |
| TARIC | 8518100010 |
| CAHTS | 8518100000 |
| BRHTS | 85181010 |
| INHTS | 85181000 |
| MXHTS | 8518.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5700 |
| Sales Unit | Piece |
In-Stock:
7,867 
7,867
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8467 | $ 0.85 |
10+ | $ 0.6857 | $ 6.86 |
30+ | $ 0.6052 | $ 18.16 |
100+ | $ 0.5263 | $ 52.63 |
500+ | $ 0.4783 | $ 239.15 |
1,000+ | $ 0.4535 | $ 453.50 |
Standard Packaging 5700/Full
Reel | ||
Better price for more quantity?
$