MEMS MSM421AKT002
| Manufacturer | MEMSAsian Brands |
| MPN | MSM421AKT002 |
| LCSC Part # | C41781665 |
| Packaging | LGA-4(3X3.8) |
| Customer # | |
| Key Attributes | Omnidirectional -42dB 200Ω 59dB LGA-4(3X3.8) Microphones RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | MEMS | |
| Packaging | LGA-4(3X3.8) | |
| Voltage - Supply | 1.8V | |
| Direction | Omnidirectional | |
| Current Consumption | 150uA~170uA | |
| Sensitivity | -42dB | |
| Height | 1.1mm | |
| Output Impedance | 200Ω | |
| S/N Ratio | 59dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
MSM421AKT002 is an omnidirectional, top-port, analog output MEMS microphone featuring high performance, high reliability, and enhanced RF immunity. The device is housed in a compact 3.76 mm × 2.95 mm × 1.10 mm metal-can LGA package, compatible with SMT without sensitivity degradation.
Features
AI Translation
- Omnidirectional
- Excellent RF interference immunity
- Standard SMD reflow soldering process
- Compatible with Sn/Pb and lead-free solder processes
- RoHS/halogen-free compliant
- Sensitivity matching within ±1dB
Applications
AI Translation
- Smartphones
- Laptops
- Tablets
- Bluetooth Earphones
- Headphones
In-Stock: 980
980 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1688 | $ 0.84 |
| 50+ | $ 0.1651 | $ 8.26 |
| 150+ | $ 0.1626 | $ 24.39 |
| 500+ | $ 0.1601 | $ 80.05 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | MEMS | |
| Packaging | LGA-4(3X3.8) | |
| Voltage - Supply | 1.8V | |
| Direction | Omnidirectional | |
| Current Consumption | 150uA~170uA | |
| Sensitivity | -42dB | |
| Height | 1.1mm | |
| Output Impedance | 200Ω | |
| S/N Ratio | 59dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
MSM421AKT002 is an omnidirectional, top-port, analog output MEMS microphone featuring high performance, high reliability, and enhanced RF immunity. The device is housed in a compact 3.76 mm × 2.95 mm × 1.10 mm metal-can LGA package, compatible with SMT without sensitivity degradation.
Features
AI Translation
- Omnidirectional
- Excellent RF interference immunity
- Standard SMD reflow soldering process
- Compatible with Sn/Pb and lead-free solder processes
- RoHS/halogen-free compliant
- Sensitivity matching within ±1dB
Applications
AI Translation
- Smartphones
- Laptops
- Tablets
- Bluetooth Earphones
- Headphones
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8518100000 |
| USHTS | 8518104000 |
| TARIC | 8518100010 |
| CAHTS | 8518100000 |
| BRHTS | 85181010 |
| INHTS | 85181000 |
| MXHTS | 8518.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8518100000 |
| USHTS | 8518104000 |
| TARIC | 8518100010 |
| Type | Details |
|---|---|
| CAHTS | 8518100000 |
| BRHTS | 85181010 |
| INHTS | 85181000 |
| MXHTS | 8518.10.01 |



