Sunlord ASDCL1608C1N8STDF
| Manufacturer |
Sunlord
Asian Brands |
| Mfr. Part # | ASDCL1608C1N8STDF |
| LCSC Part # | C2846487 |
| Package | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 1.8nH 500mA 0.1Ω 0603 |
| Description | 1.8nH 500mA 0.1Ω Standard AEC-Q200 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunlord | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Standard Packaging 4000/Full
Reel |