XINGLIGHT XL-1608SURC-06
| Manufacturer |
XINGLIGHT
Asian Brands |
| Mfr. Part # | XL-1608SURC-06 |
| LCSC Part # | C965799 |
| Package | 0603 |
| Customer # | |
| Key Attributes | LED RED WATER CLEAR 0603 SMD |
| Description | Red 625nm LED Indication - Discrete 2.3V 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
8,633,600 
8,633,600
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
100+ | $ 0.0037 | $ 0.37 |
1,000+ | $ 0.0028 | $ 2.80 |
4,000+ | $ 0.0023 | $ 9.20 |
8,000+ | $ 0.0021 | $ 16.80 |
48,000+ | $ 0.0019 | $ 91.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$