LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LITEON LTR-303ALS-01 product image
  • LTR-303ALS-01 thumbnail 1
  • LTR-303ALS-01 thumbnail 2
  • LTR-303ALS-01 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

LITEON LTR-303ALS-01RoHS

Manufacturer
LITEONAsian Brands
MPN
LTR-303ALS-01
LCSC Part #
C364577
Packaging
DFN-6(2x2)
Customer #
Key Attributes
I2C 2.4V~3.6V DFN-6(2x2) Ambient Light, IR, UV Sensors RoHS
Datasheetpdf iconLITEON LTR-303ALS-01

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Optical Sensors/Ambient Light, IR, UV Sensors
ManufacturerLITEON
PackagingDFN-6(2x2)
Length2mm
Width2mm
InterfaceI2C
Measurement TypeLight Intensity
Operating Temperature-30℃~+70℃
FeaturesAdjustable gain control;Spectral correction/filtering;Interrupt/event trigger;Low power/sleep mode;Built-in temperature compensation
Voltage - Supply2.4V~3.6V
Photoperceptivity64klx

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3500
Sales UnitPiece

Introduction

AI Translation

The LTR- 303ALS- 01 is a low voltage digital light sensor [ALS] in a low cost miniature chipled lead- free surface mount package. This sensor converts light intensity to a digital output signal capable of direct interface. It provides a linear response over a wide dynamic range from 0.01 lux to 64k lux and is well suited to applications under high ambient brightness. There are altogether six gain settings (1X, 2X, 4X, 8X, 48X and 96X) available for user to configure. The sensor supports an interrupt feature that removes the need to poll the sensor for a reading which improves system efficiency. The sensor also supports several features that help to minimize the occurrence of false triggering. This CMOS design and factory- set one time trimming capability ensure minimal sensor- to- sensor variations for ease of manufacturability to the end customers.

Features

AI Translation
  • I2C interface (Fast Mode @ 400kbit/s)
  • Ultra-small 6-pin ChipLED package
  • Built-in temperature compensation circuit
  • Low active power consumption with standby mode
  • Supply voltage range from 2.4V to 3.6V capable of 1.7V logic voltage
  • Operating temperature range from -30°C to +70°C
  • RoHS and Halogen free compliant
  • Close to human eye spectral response
  • Immunity to IR / UV Light Source
  • Automatically rejects 50 / 60 Hz lightings flicker
  • Full dynamic range from 0.01 lux to 64k lux
  • 16-bit effective resolution

Applications

AI Translation
  • Back-lighting Control in mobile/portable devices
  • Touch Panel Control in mobile/portable devices
In-Stock: 957
957 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4141$ 0.41
10+$ 0.33$ 3.30
30+$ 0.2928$ 8.78
100+$ 0.2475$ 24.75
500+$ 0.2232$ 111.60
1,000+$ 0.2103$ 210.30
Standard Packaging3500/Full Reel
Better price for more quantity?
$