LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VO RXLG-200W-300Ω±5% product image
  • RXLG-200W-300Ω±5% thumbnail 1
  • RXLG-200W-300Ω±5% thumbnail 2
  • RXLG-200W-300Ω±5% thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VO RXLG-200W-300Ω±5%RoHS

Manufacturer
VOAsian Brands
MPN
RXLG-200W-300Ω±5%
LCSC Part #
C22395730
Packaging
Screw Terminals
Customer #
Key Attributes
RES CHAS MNT 300Ω ±5% 200W
Datasheetpdf iconVO RXLG-200W-300Ω±5%
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.8898$ 9.89
10+$ 8.499$ 84.99
30+$ 7.6495$ 229.49
100+$ 6.9383$ 693.83
Standard Packaging19/Full
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerVO
PackagingScrew Terminals
TypeAluminum Housed Resistor
Power(Watts)200W
Resistance300Ω
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging19
Sales UnitPiece