Amplifiers
Results:
12
from search:
MCP6002T-I/MS
Reset All
Results:
0
of
12
Showing of 12
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number of Channels | Quiescent Current | Operating Temperature | Gain Bandwidth Product | Common Mode Rejection Ratio(CMRR) | Maximum Power Supply Range (Vdd-Vss) | Ib - Input Bias Current | Vos - Input Offset Voltage | Slew Rate | Input Offset Voltage Drift(Vos TC) | Output Current | Rail to Rail | Noise density(eN) | Features | Single Supply | Dual Supply | Input offset current drift(Ios TC) | Input Offset Current(Ios) |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number of Channels | Quiescent Current | Operating Temperature | Gain Bandwidth Product | Common Mode Rejection Ratio(CMRR) | Maximum Power Supply Range (Vdd-Vss) | Ib - Input Bias Current | Vos - Input Offset Voltage | Slew Rate | Input Offset Voltage Drift(Vos TC) | Output Current | Rail to Rail | Noise density(eN) | Features | Single Supply | Dual Supply | Input offset current drift(Ios TC) | Input Offset Current(Ios) | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
View
other suppliers' inventory on LCSC
| 9,055 In Stock |
LCSC-Reels Available
| Ext. Price:
$1.84
Full Reel:
2,500
| 1pA 1MHz Rail-to-Rail Input, Rail-to-Rail Output 600V/ms 2 4.5mV 76dB 100uA MSOP-8 Amplifiers RoHS | MSOP-8 | Tape & Reel (TR) |
-
| 2 | 100uA | -40℃~+85℃ | 1MHz | 76dB | 6V | 1pA | 4.5mV | 600V/ms | 2uV/℃ | 23mA | Rail-to-Rail Input, Rail-to-Rail Output | 28nV/√Hz@1kHz | ESD protection | 1.8V~6V | - | - | 1pA | |||||||||||||||||
Asian Brands | 2,360 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.59
Full Reel:
2,500
| 500uV Rail-to-Rail Input, Rail-to-Rail Output 2pA 1.2V/us 95dB 1.5MHz 50uA 2 MSOP-8 Amplifiers RoHS | MSOP-8 | Tape & Reel (TR) |
-
| 2 | 50uA | -55℃~+125℃ | 1.5MHz | 95dB | - | 2pA | 500uV | 1.2V/us | 650nV/℃ | - | Rail-to-Rail Input, Rail-to-Rail Output | - | Zero-drift / auto-zero | 2.1V~5.5V | -2.75V~-1.35V;1.35V~2.75V | - | 1pA | |||||||||||||||||
Asian Brands | 1,685 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.73
Full Reel:
3,000
| 800V/ms 90dB 4.5mV 1pA 2 1MHz 80uA Rail-to-Rail Input, Rail-to-Rail Output MSOP-8 Amplifiers RoHS | MSOP-8 | Tape & Reel (TR) |
-
| 2 | 80uA | -40℃~+125℃ | 1MHz | 90dB | 7V | 1pA | 4.5mV | 800V/ms | 2.3uV/℃ | 40mA | Rail-to-Rail Input, Rail-to-Rail Output | 35nV/√Hz@1kHz | Built-in compensation | 1.8V~6V | -3V~-900mV;900mV~3V | - | 1pA | |||||||||||||||||
Asian Brands | 2,750 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.8
Full Reel:
3,000
| 800V/ms 90dB 4.5mV 1pA 2 1MHz 80uA Rail-to-Rail Input, Rail-to-Rail Output MSOP-8 Amplifiers RoHS | MSOP-8 | Tape & Reel (TR) |
-
| 2 | 80uA | -40℃~+125℃ | 1MHz | 90dB | 7V | 1pA | 4.5mV | 800V/ms | 2.3uV/℃ | 40mA | Rail-to-Rail Input, Rail-to-Rail Output | 35nV/√Hz@1kHz | - | 1.8V~6V | -3V~-900mV;900mV~3V | - | 1pA | |||||||||||||||||
Asian Brands | 4,390 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.65
Full Reel:
3,000
| 1.5MHz 50uA 5mV 700V/ms 2 125dB Rail-to-Rail Input, Rail-to-Rail Output 2.5pA MSOP-8 Amplifiers RoHS | MSOP-8 | Tape & Reel (TR) |
-
| 2 | 50uA | -40℃~+125℃ | 1.5MHz | 125dB | 6V | 2.5pA | 5mV | 700V/ms | 2uV/℃ | 21mA | Rail-to-Rail Input, Rail-to-Rail Output | 40nV/√Hz@1kHz | Built-in compensation | 1.8V~5.5V | -900mV~2.75V | - | 2.5pA | |||||||||||||||||
Asian Brands | 2,295 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.8
Full Reel:
2,500
| 800V/ms 5.6mV 2 70dB 75uA Rail-to-Rail Input, Rail-to-Rail Output 1pA 1MHz MSOP-8 Amplifiers RoHS | MSOP-8 | Tape & Reel (TR) |
-
| 2 | 75uA | -10℃~+85℃ | 1MHz | 70dB | 5.5V | 1pA | 5.6mV | 800V/ms | 2.7uV/℃ | 84mA | Rail-to-Rail Input, Rail-to-Rail Output | 27nV/√Hz@1kHz | - | 1.8V~5.5V | -3V~-900mV;900mV~3V | - | 1pA | |||||||||||||||||
Asian Brands | 10 In Stock |
LCSC-Reels Available
| Ext. Price:
$1.03
Full Reel:
3,000
| 4mV Rail-to-Rail Input, Rail-to-Rail Output 1pA 1V/us 83dB 75uA 1MHz 2 MSOP-8 Amplifiers RoHS | MSOP-8 | Tape & Reel (TR) |
-
| 2 | 75uA | -40℃~+125℃ | 1MHz | 83dB | 6V | 1pA | 4mV | 1V/us | 1uV/℃ | 45mA | Rail-to-Rail Input, Rail-to-Rail Output | 30nV/√Hz@1kHz | - | 2V~6V | -3V~-1V;1V~3V | - | 1pA | |||||||||||||||||
Asian Brands | 2,340 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.54
Full Reel:
4,000
| 5mV Rail-to-Rail Output 1pA 2V/us 125dB 3MHz 230uA 2 MSOP-8 Amplifiers RoHS | MSOP-8 | Tape & Reel (TR) |
-
| 2 | 230uA | -40℃~+125℃ | 3MHz | 125dB | 7V | 1pA | 5mV | 2V/us | 2.5uV/℃ | 45mA | Rail-to-Rail Output | 28nV/√Hz@1kHz | Built-in compensation | 2.1V~6V | -2.75V~-900mV;900mV~2.75V | - | 1pA | |||||||||||||||||
Asian Brands | 1,625 In Stock |
LCSC-Reels Available
| Ext. Price:
$1.16
Full Reel:
3,000
| 800V/ms 70dB Rail-to-Rail Input, Rail-to-Rail Output 2 1MHz 3.5mV 75uA 1pA MSOP-8 Amplifiers RoHS | MSOP-8 | Tape & Reel (TR) |
-
| 2 | 75uA | -40℃~+125℃ | 1MHz | 70dB | 9V | 1pA | 3.5mV | 800V/ms | 2.7uV/℃ | 84mA | Rail-to-Rail Input, Rail-to-Rail Output | 27nV/√Hz@1kHz | EMI滤波/RF抑制 | 1.8V~6V | -900mV~3V | - | 1pA | |||||||||||||||||
Asian Brands | 375 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.62
Full Reel:
3,000
| 5mV 1.5MHz 125dB 50uA Rail-to-Rail Input, Rail-to-Rail Output 2.5pA 700V/ms 2 MSOP-8 Amplifiers RoHS | MSOP-8 | Tape & Reel (TR) |
-
| 2 | 50uA | -40℃~+125℃ | 1.5MHz | 125dB | 6V | 2.5pA | 5mV | 700V/ms | 2uV/℃ | 21mA | Rail-to-Rail Input, Rail-to-Rail Output | 40nV/√Hz@1kHz | Built-in compensation | 1.8V~5.5V | -900mV~2.75V | - | 2.5pA | |||||||||||||||||
Asian Brands | 605 In Stock |
LCSC-Reels Available
| Ext. Price:
$1.02
Full Reel:
3,000
| 600V/ms Rail-to-Rail Input, Rail-to-Rail Output 75dB 1MHz 5mV 2 110uA 10pA MSOP-8 Amplifiers RoHS | MSOP-8 | Tape & Reel (TR) |
-
| 2 | 110uA | -40℃~+125℃ | 1MHz | 75dB | 5.5V | 10pA | 5mV | 600V/ms | 2uV/℃ | 20mA | Rail-to-Rail Input, Rail-to-Rail Output | 20nV/√Hz@10kHz | Built-in compensation | 1.8V~5.5V | -2.75V~-900mV;900mV~2.75V | - | 10pA | |||||||||||||||||
Asian Brands | 0 In Stock |
| Ext. Price:
$0.62
Full Reel:
3,000
| 800V/ms 70dB Rail-to-Rail Input, Rail-to-Rail Output 2 3.5mV 75uA 1pA MSOP-8 Amplifiers RoHS | MSOP-8 | Tape & Reel (TR) |
-
| 2 | 75uA | -40℃~+125℃ | - | 70dB | 7.5V | 1pA | 3.5mV | 800V/ms | 2.7uV/℃ | 84mA | Rail-to-Rail Input, Rail-to-Rail Output | 27nV/√Hz@1kHz | EMI滤波/RF抑制 | 1.8V~6V | -900mV~3V | - | 1pA | |||||||||||||||||
Showing of 12