MSKSEMI MCP6002T-I/MS(MSK)
| Manufacturer | MSKSEMIAsian Brands |
| MPN | MCP6002T-I/MS(MSK) |
| LCSC Part # | C45367208 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | Dual CMOS Operational Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MSKSEMI | |
| Packaging | MSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 1.2V/us | |
| Input Offset Current(Ios) | 1pA | |
| Features | Zero drift / auto-zero | |
| Operating Temperature | -55℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Ib - Input Bias Current | 2pA | |
| Input Offset Voltage Drift(Vos TC) | 650nV/℃ | |
| Gain Bandwidth Product | 1.5MHz | |
| Quiescent Current | 50uA | |
| Dual Supply | -2.75V~-1.35V;1.35V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.1V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MCP6002T-I/SN(MS)/MCP6002T-I/MS(MSK) is a dual CMOS op-amp that employs proprietary auto-zeroing technology to simultaneously deliver ultralow offset voltage and near-zero drift over time and temperature. These miniature, high-precision, low quiescent current amplifiers feature high-impedance inputs with a common-mode range extending 200mV beyond the supply rails, rail-to-rail output swinging to within 50mV of the supply rails, and operate from single or dual supplies ranging from as low as 2.1V (±1.35V) to as high as 5.5V (±2.75V). These devices are optimized for low-voltage, single-supply operation. The MCP6002T-I/SN(MS)/MCP6002T-I/MS(MSK) offers excellent CMRR without the crossover distortion associated with conventional complementary input stages. This design delivers superior performance when driving ADCs without degrading differential linearity. The device is available in 8-pin SOP-8 and MSOP-8 packages.
Features
- Supply voltage range: 2.1V to 5.5V
- Low offset voltage: 0.5mV (typical)
- Low drift: 0.65μV/℃ (typical)
- Low noise
- Quiescent current: 50μA (total)
- Rail-to-rail input/output
- Compact package: SOP-8
Applications
- Sensors
- Temperature measurement
- Electronic scales
- Medical instruments
- Handheld test equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.167 | $ 0.84 |
| 50+ | $ 0.1305 | $ 6.53 |
| 150+ | $ 0.1148 | $ 17.22 |
| 500+ | $ 0.0953 | $ 47.65 |
| 2,500+ | $ 0.0866 | $ 216.50 |
| 5,000+ | $ 0.0813 | $ 406.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MSKSEMI | |
| Packaging | MSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 1.2V/us | |
| Input Offset Current(Ios) | 1pA | |
| Features | Zero drift / auto-zero | |
| Operating Temperature | -55℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Ib - Input Bias Current | 2pA | |
| Input Offset Voltage Drift(Vos TC) | 650nV/℃ | |
| Gain Bandwidth Product | 1.5MHz | |
| Quiescent Current | 50uA | |
| Dual Supply | -2.75V~-1.35V;1.35V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.1V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MCP6002T-I/SN(MS)/MCP6002T-I/MS(MSK) is a dual CMOS op-amp that employs proprietary auto-zeroing technology to simultaneously deliver ultralow offset voltage and near-zero drift over time and temperature. These miniature, high-precision, low quiescent current amplifiers feature high-impedance inputs with a common-mode range extending 200mV beyond the supply rails, rail-to-rail output swinging to within 50mV of the supply rails, and operate from single or dual supplies ranging from as low as 2.1V (±1.35V) to as high as 5.5V (±2.75V). These devices are optimized for low-voltage, single-supply operation. The MCP6002T-I/SN(MS)/MCP6002T-I/MS(MSK) offers excellent CMRR without the crossover distortion associated with conventional complementary input stages. This design delivers superior performance when driving ADCs without degrading differential linearity. The device is available in 8-pin SOP-8 and MSOP-8 packages.
Features
- Supply voltage range: 2.1V to 5.5V
- Low offset voltage: 0.5mV (typical)
- Low drift: 0.65μV/℃ (typical)
- Low noise
- Quiescent current: 50μA (total)
- Rail-to-rail input/output
- Compact package: SOP-8
Applications
- Sensors
- Temperature measurement
- Electronic scales
- Medical instruments
- Handheld test equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



