FET, MOSFET Arrays
Results:
6
from search:
TQM2N7002KCU RFG
Reset All
Results:
0
of
6
Showing of 6
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number | Type | Drain to Source Voltage | Current - Continuous Drain(Id) | RDS(on) | Pd - Power Dissipation | Operating Temperature | Gate Threshold Voltage (Vgs(th)) | Gate Charge(Qg) | Reverse Transfer Capacitance (Crss@Vds) | Output Capacitance(Coss) | Input Capacitance(Ciss) |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number | Type | Drain to Source Voltage | Current - Continuous Drain(Id) | RDS(on) | Pd - Power Dissipation | Operating Temperature | Gate Threshold Voltage (Vgs(th)) | Gate Charge(Qg) | Reverse Transfer Capacitance (Crss@Vds) | Output Capacitance(Coss) | Input Capacitance(Ciss) | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Asian Brands | 0 In Stock |
| Ext. Price:
$0.23
Full Reel:
3,000
| 5.5A 70mΩ@4.5V 1.89W 800mV DFN-6(2x2) FET, MOSFET Arrays RoHS | DFN-6(2x2) | Tape & Reel (TR) |
-
| - | N-Channel + P-Channel | - | 5.5A | 70mΩ@4.5V | 1.89W | - | 800mV | 9.4nC@4.5V | - | - | - | |||||||||||||||||
Asian Brands | 0 In Stock |
| Ext. Price:
$0.27
Full Reel:
3,000
| 20V 2.2A 300mΩ@1.8V 1.15W 950mV 2 P-Channel SOT-26 FET, MOSFET Arrays RoHS | SOT-26 | Tape & Reel (TR) |
-
| 2 P-Channel | P-Channel | 20V | 2.2A | 300mΩ@1.8V | 1.15W | -55℃~+150℃ | 950mV | 15.23nC@4.5V | - | 145.54pF | 882.51pF | |||||||||||||||||
Asian Brands | 0 In Stock |
| Ext. Price:
$0.22
Full Reel:
3,000
| 20V 4.7A 85mΩ@1.8V 620mW 800mV 2 P-Channel TDFN-6(2x2) FET, MOSFET Arrays RoHS | TDFN-6(2x2) | Tape & Reel (TR) |
-
| 2 P-Channel | P-Channel | 20V | 4.7A | 85mΩ@1.8V | 620mW | -55℃~+150℃ | 800mV | 13nC@4.5V | - | - | 1.23nF | |||||||||||||||||
Asian Brands | 0 In Stock |
| Ext. Price:
$2.4
Full Reel:
3,000
| N-Channel Array 20V 5.8A 0.62W Surface Mount TDFN-6(2x2) | TDFN-6(2x2) | Tape & Reel (TR) |
-
| 2 N-Channel | N-Channel | 20V | 5.8A | 55mΩ@1.8V | 620mW | -55℃~+150℃ | 800mV | 7.7nC@4.5V | 50pF | 85pF | 775pF | |||||||||||||||||
Asian Brands | 0 In Stock |
| Ext. Price:
$1.4
Full Reel:
3,000
| N-Channel+P-Channel Array 20V 6.4A 1.89W Surface Mount TDFN-6(2x2) | TDFN-6(2x2) | Tape & Reel (TR) |
-
| 1 N-Channel + 1 P-Channel | N-Channel + P-Channel | 20V | 6.4A | 55mΩ@4.5V | 1.89W | -55℃~+150℃ | 800mV | 9.3nC@4.5V | 64pF | 82pF | 903pF | |||||||||||||||||
Asian Brands | 0 In Stock |
| Ext. Price:
$0.08
Full Reel:
3,000
| 60V 220mA 240mW 3Ω@4.5V 2.5V 2 N-Channel SOT-363 FET, MOSFET Arrays RoHS | SOT-363 | Tape & Reel (TR) |
-
| 2 N-Channel | N-Channel | 60V | 220mA | 3Ω@4.5V | 240mW | -55℃~+150℃ | 2.5V | 670pC@4.5V | 3pF | - | 20pF | |||||||||||||||||
Showing of 6