LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Taiwan Semiconductor TSM3911DCX6 RFG product image
Images for reference only

Taiwan Semiconductor TSM3911DCX6 RFG

Manufacturer
MPN
TSM3911DCX6 RFG
LCSC Part #
C17378077
Packaging
SOT-26
Customer #
Key Attributes
20V 2.2A 300mΩ@1.8V 1.15W 950mV 2 P-Channel SOT-26 FET, MOSFET Arrays RoHS
DatasheetTaiwan Semiconductor TSM3911DCX6 RFG
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.266$ 0.27
200+$ 0.1062$ 21.24
500+$ 0.1026$ 51.30
1,000+$ 0.1009$ 100.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays
ManufacturerTaiwan Semiconductor
PackagingSOT-26
Drain to Source Voltage20V
Current - Continuous Drain(Id)2.2A
RDS(on)300mΩ@1.8V
Pd - Power Dissipation1.15W
Gate Threshold Voltage (Vgs(th))950mV
TypeP-Channel
Reverse Transfer Capacitance (Crss@Vds)-
Number2 P-Channel
Input Capacitance(Ciss)882.51pF
Gate Charge(Qg)15.23nC@4.5V
Operating Temperature-55℃~+150℃
Output Capacitance(Coss)145.54pF

Introduction

AI Translation

MRF148B is a linear RF power MOSFET designed for power amplifier applications at frequencies up to 175 MHz in industrial, commercial, and amateur radio equipment.

Features

AI Translation
  • Advanced trench process technology
  • High-density cell design for ultra-low on-resistance

Applications

AI Translation
  • Industrial, commercial, and amateur radio equipment up to 175 MHz