Single Zener Diodes
Results:
458
from search:
CMPTA46 TR PBFREE
Reset All
Results:
0
of
458
Showing of 458
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Diode Configuration | Zener Voltage(Nom) | Reverse Leakage Current (Ir) | Pd - Power Dissipation | Zener Voltage(Range) | Tolerance | Impedance(Zzt) | Impedance(Zzk) | Operating Junction Temperature Range |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Diode Configuration | Zener Voltage(Nom) | Reverse Leakage Current (Ir) | Pd - Power Dissipation | Zener Voltage(Range) | Tolerance | Impedance(Zzt) | Impedance(Zzk) | Operating Junction Temperature Range | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,590 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.48
Full Reel:
3,000
| Zener Diode 1.8V 250mW Surface Mount SOD-523 | SOD-523 | Tape & Reel (TR) |
-
| 1 Independent | 1.8V | 25uA@1V | 250mW | 1.71V~1.89V | - | 1.4kΩ | - | -65℃~+150℃ | ||||||||||||||||||
View
other suppliers' inventory on LCSC
| 2,665 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.64
Full Reel:
3,000
| Zener Diode 62V 500mW Surface Mount SOD-123 | SOD-123 | Tape & Reel (TR) |
-
| 1 Independent | 62V | 250nA | 500mW | 58.9V~65.1V | - | 185Ω | 1.4kΩ | - | |||||||||||||||||
2,330 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.78
Full Reel:
3,000
| Zener Diode Independent 12V 350mW Surface Mount SOT-23 | SOT-23 | Tape & Reel (TR) |
-
| 1 Independent | 12V | 250nA | 350mW | 11.4V~12.6V | - | 30Ω | 600Ω | -65℃~+150℃ | ||||||||||||||||||
1,985 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.47
Full Reel:
3,000
| Zener Diode 15V 500mW Surface Mount SOD-123 | SOD-123 | Tape & Reel (TR) |
-
| 1 Independent | 15V | 50nA | 500mW | 14.25V~15.75V | - | 30Ω | - | -65℃~+150℃ | ||||||||||||||||||
0 In Stock |
| Ext. Price:
$0.48
Full Reel:
10,000
| 500mW 1 Independent 14.25V~15.75V 15V DO-35 Single Zener Diodes RoHS | DO-35 | Tape & Reel (TR) |
-
| 1 Independent | 15V | 50nA@11.4V | 500mW | 14.25V~15.75V | ±5% | - | - | -65℃~+200℃ | ||||||||||||||||||
0 In Stock |
| Ext. Price:
$0.16
Full Reel:
10,000
| 500mW 1 Independent 17.1V~18.9V 18V DO-35 Single Zener Diodes RoHS | DO-35 | Tape & Reel (TR) |
-
| 1 Independent | 18V | 5uA@13.7V | 500mW | 17.1V~18.9V | - | 21Ω | 750Ω | -65℃~+200℃ | ||||||||||||||||||
0 In Stock |
| Ext. Price:
$0.11
Full Reel:
10,000
| 500mW 1 Independent 3.42V~3.78V 3.6V DO-35 Single Zener Diodes RoHS | DO-35 | Tape & Reel (TR) |
-
| 1 Independent | 3.6V | - | 500mW | 3.42V~3.78V | ±5% | 90Ω | 2.3kΩ | -65℃~+200℃ | ||||||||||||||||||
0 In Stock |
| Ext. Price:
$0.42
Full Reel:
3,000
| 250mW 1 Independent 12.35V~13.65V 13V SOD-523 Single Zener Diodes RoHS | SOD-523 | Tape & Reel (TR) |
-
| 1 Independent | 13V | 1uA@10.5V | 250mW | 12.35V~13.65V | ±5% | 200Ω | - | -65℃~+150℃ | ||||||||||||||||||
0 In Stock |
| Ext. Price:
$0.16
Full Reel:
10,000
| 500mW 1 Independent 9.5V~10.5V 10V DO-35 Single Zener Diodes RoHS | DO-35 | Tape & Reel (TR) |
-
| 1 Independent | 10V | 10uA@7.6V | 500mW | 9.5V~10.5V | ±5% | 8.5Ω | 700Ω | -65℃~+200℃ | ||||||||||||||||||
0 In Stock |
| Ext. Price:
$0.87
Full Reel:
5,000
| 1.5W 1 Independent 15.2V~16.8V 16V DO-41 Single Zener Diodes RoHS | DO-41 | Tape & Reel (TR) |
-
| 1 Independent | 16V | 50nA@12.8V | 1.5W | 15.2V~16.8V | - | 10Ω | 600Ω | -65℃~+200℃ | ||||||||||||||||||
0 In Stock |
| Ext. Price:
$0.46
Full Reel:
1,400
| 5W 1 Independent 22.8V~25.2V 24V DO-201 Single Zener Diodes RoHS | DO-201 | Tape & Reel (TR) |
-
| 1 Independent | 24V | 500nA@18.2V | 5W | 22.8V~25.2V | ±5% | 3.5Ω | 100Ω | -65℃~+200℃ | ||||||||||||||||||
0 In Stock |
| Ext. Price:
$1.05
Full Reel:
1,400
| 5W 1 Independent 15.2V~16.8V 16V DO-201 Single Zener Diodes RoHS | DO-201 | Tape & Reel (TR) |
-
| 1 Independent | 16V | 1uA@12.2V | 5W | 15.2V~16.8V | ±5% | 2.5Ω | 75Ω | -65℃~+200℃ | ||||||||||||||||||
0 In Stock |
| Ext. Price:
$0.19
Full Reel:
3,000
| 275mW 25.65V~28.35V 27V SOT-323 Single Zener Diodes RoHS | SOT-323 | Tape & Reel (TR) |
-
| - | 27V | 100nA@21V | 275mW | 25.65V~28.35V | ±5% | 41Ω | - | -65℃~+150℃ | ||||||||||||||||||
0 In Stock |
| Ext. Price:
$0.11
Full Reel:
3,000
| 500mW 5.89V~6.51V 6.2V SOT-323 Single Zener Diodes RoHS | SOT-323 | Tape & Reel (TR) |
-
| - | 6.2V | 5uA@4V | 500mW | 5.89V~6.51V | ±5% | 7Ω | - | -65℃~+150℃ | ||||||||||||||||||
0 In Stock |
| Ext. Price:
$0.1
Full Reel:
3,000
| 350mW 58.9V~65.1V 62V SOT-23 Single Zener Diodes RoHS | SOT-23 | Tape & Reel (TR) |
-
| - | 62V | 100nA@47V | 350mW | 58.9V~65.1V | ±5% | 185Ω | - | -65℃~+150℃ | ||||||||||||||||||
0 In Stock |
| Ext. Price:
$0.18
Full Reel:
3,000
| 350mW 14.25V~15.75V 15V SOT-23 Single Zener Diodes RoHS | SOT-23 | Tape & Reel (TR) |
-
| - | 15V | 100nA@11V | 350mW | 14.25V~15.75V | ±5% | 16Ω | - | -65℃~+150℃ | ||||||||||||||||||
0 In Stock |
| Ext. Price:
$0.15
Full Reel:
3,000
| 350mW 12.35V~13.65V 13V SOT-23 Single Zener Diodes RoHS | SOT-23 | Tape & Reel (TR) |
-
| - | 13V | 500nA@9.9V | 350mW | 12.35V~13.65V | ±5% | 13Ω | - | -65℃~+150℃ | ||||||||||||||||||
0 In Stock |
| Ext. Price:
$0.09
Full Reel:
3,000
| 350mW 8.645V~9.555V 9.1V SOT-23 Single Zener Diodes RoHS | SOT-23 | Tape & Reel (TR) |
-
| - | 9.1V | 3uA@7V | 350mW | 8.645V~9.555V | ±5% | 10Ω | - | -65℃~+150℃ | ||||||||||||||||||
0 In Stock |
| Ext. Price:
$0.07
Full Reel:
3,000
| 350mW 5.32V~5.88V 5.6V SOT-23 Single Zener Diodes RoHS | SOT-23 | Tape & Reel (TR) |
-
| - | 5.6V | 5uA@3V | 350mW | 5.32V~5.88V | ±5% | 11Ω | - | -65℃~+150℃ | ||||||||||||||||||
0 In Stock |
| Ext. Price:
$0.53
Full Reel:
3,000
| 300mW 1 Independent 28.5V~31.5V 30V SOD-523 Single Zener Diodes RoHS | SOD-523 | Tape & Reel (TR) |
-
| 1 Independent | 30V | 50nA@21V | 300mW | 28.5V~31.5V | ±5% | 80Ω | - | -65℃~+150℃ | ||||||||||||||||||
0 In Stock |
| Ext. Price:
$0.42
Full Reel:
3,000
| 250mW 1 Independent 22.8V~25.2V 24V SOD-523 Single Zener Diodes RoHS | SOD-523 | Tape & Reel (TR) |
-
| 1 Independent | 24V | 1uA@22V | 250mW | 22.8V~25.2V | - | 150Ω | - | -65℃~+150℃ | ||||||||||||||||||
0 In Stock |
| Ext. Price:
$0.21
Full Reel:
3,000
| 250mW 1 Independent 17.1V~18.9V 18V SOD-523 Single Zener Diodes RoHS | SOD-523 | Tape & Reel (TR) |
-
| 1 Independent | 18V | 1uA@16V | 250mW | 17.1V~18.9V | ±5% | 100Ω | - | -65℃~+150℃ | ||||||||||||||||||
0 In Stock |
| Ext. Price:
$0.24
Full Reel:
3,000
| 300mW 1 Independent 10.45V~11.55V 11V SOD-523 Single Zener Diodes RoHS | SOD-523 | Tape & Reel (TR) |
-
| 1 Independent | 11V | 100nA@8V | 300mW | 10.45V~11.55V | ±5% | 20Ω | - | -65℃~+150℃ | ||||||||||||||||||
0 In Stock |
| Ext. Price:
$0.1
Full Reel:
3,000
| 500mW 1 Independent 10.45V~11.55V 11V SOD-123 Single Zener Diodes RoHS | SOD-123 | Tape & Reel (TR) |
-
| 1 Independent | 11V | 2uA@8.4V | 500mW | 10.45V~11.55V | - | 22Ω | 600Ω | - | ||||||||||||||||||
0 In Stock |
| Ext. Price:
$0.15
Full Reel:
3,000
| 500mW 1 Independent 9.5V~10.5V 10V SOD-123 Single Zener Diodes RoHS | SOD-123 | Tape & Reel (TR) |
-
| 1 Independent | 10V | 1uA@7.6V | 500mW | 9.5V~10.5V | ±5% | - | - | -65℃~+150℃ | ||||||||||||||||||
Showing of 458
Go to Page