LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Central CMOZ13L TR PBFREE product image
Images for reference only

Central CMOZ13L TR PBFREE

Manufacturer
MPN
CMOZ13L TR PBFREE
LCSC Part #
C17412985
Packaging
SOD-523
Customer #
Key Attributes
1 Independent 12.35V~13.65V 13V SOD-523 Single Zener Diodes RoHS
Datasheetpdf iconCentral CMOZ13L TR PBFREE
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4242$ 0.42
200+$ 0.1693$ 33.86
500+$ 0.1636$ 81.80
1,000+$ 0.1609$ 160.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerCentral
PackagingSOD-523
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-65℃~+150℃
Pd - Power Dissipation250mW
Reverse Leakage Current (Ir)1uA@10.5V
Impedance(Zzt)200Ω
Zener Voltage(Range)12.35V~13.65V
Zener Voltage(Nom)13V
Impedance(Zzk)-

Introduction

AI Translation

The CENTRAL SEMICONDUCTOR CMOZ1L8 Series Low Level Zener Diode is a high quality voltage regulator in an epoxy- molded ULTRAmini package, designed for applications requiring an extremely low operating current and low leakage.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
BZX585-C13,135NexperiaSOD-5238,865$ 0.0646
BZX584C13_R1_00001PANJITSOD-5231,780$ 0.0326
CMOZ13V TR PBFREECentralSOD-5230$ 0.2402
BZX585-C13,115NexperiaSOD-5230$ 0.0474
BZT52C13KTaiwan SemiconductorSOD-523F0$ 0.0805
BZT52C13K RKGTaiwan SemiconductorSOD-523F0$ 0.0466
BZX584B13JSCJSOD-5230$ 0.0277
DDZ9700T-7DIODESSOD-5230$ 0.113
BZX584C13-HG3-08VISHAYSOD-5230$ 0.061
BZX584C13-G3-08VISHAYSOD-5230$ 0.0407