LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Central 1N961B TR PBFREE product image
Images for reference only

Central 1N961B TR PBFREERoHS

Manufacturer
MPN
1N961B TR PBFREE
LCSC Part #
C17348802
Packaging
DO-35
Customer #
Key Attributes
500mW 1 Independent 9.5V~10.5V 10V DO-35 Single Zener Diodes RoHS
Datasheetpdf iconCentral 1N961B TR PBFREE
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1574$ 0.16
200+$ 0.0628$ 12.56
500+$ 0.0607$ 30.35
1,000+$ 0.0597$ 59.70
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerCentral
PackagingDO-35
Tolerance±5%
Pd - Power Dissipation500mW
Operating Junction Temperature Range-65℃~+200℃
Reverse Leakage Current (Ir)10uA@7.6V
Impedance(Zzt)8.5Ω
Diode Configuration1 Independent
Zener Voltage(Range)9.5V~10.5V
Zener Voltage(Nom)10V
Impedance(Zzk)700Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

CENTRAL SEMICONDUCTOR's 1N957B series silicon Zener diodes are high-quality voltage regulators designed for industrial, commercial, entertainment, and computer applications.

Applications

AI Translation

Industrial, Commercial, Entertainment, Computing