Single Diodes
Results:
3
from search:
RB520S-30-TP
Reset All
Results:
0
of
3
Showing of 3
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Diode Configuration | Reverse Leakage Current (Ir) | Voltage - Forward(Vf@If) | Voltage - DC Reverse (Vr) (Max) | Current - Rectified | Non-Repetitive Peak Forward Surge Current | Operating Junction Temperature Range |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Diode Configuration | Reverse Leakage Current (Ir) | Voltage - Forward(Vf@If) | Voltage - DC Reverse (Vr) (Max) | Current - Rectified | Non-Repetitive Peak Forward Surge Current | Operating Junction Temperature Range | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Asian Brands | 6,100 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.72
Full Reel:
3,000
| Diode Independent 30V 200mA Surface Mount SOD-523 | SOD-523 | Tape & Reel (TR) |
-
| Independent | 1uA@10V | 600mV@200mA | 30V | 200mA | 1A | - | |||||||||||||||||
Asian Brands | 2,800 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.6
Full Reel:
3,000
| Diode 30V 200mA Surface Mount SOD-523 | SOD-523 | Tape & Reel (TR) |
-
| 1 Independent | 1uA@10V | 600mV@200mA | 30V | 200mA | 1A | - | |||||||||||||||||
0 In Stock |
| Ext. Price:
$0.49
Full Reel:
8,000
| Diode 30V 200mA Surface Mount SOD-523 | SOD-523 | Tape & Reel (TR) |
-
| 1 Independent | 1uA@10V | 600mV@200mA | 30V | 200mA | 1A | -55℃~+125℃ | ||||||||||||||||||
Showing of 3