MCC RB520S-30-TP
| Manufacturer | |
| Mfr. Part # | RB520S-30-TP |
| LCSC Part # | C668984 |
| Package | SOD-523 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 30V SOD-523 |
| Description | Diode 30V 200mA Surface Mount SOD-523 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | MCC | |
| Package | SOD-523 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0977 | $ 0.49 |
50+ | $ 0.0775 | $ 3.88 |
150+ | $ 0.0674 | $ 10.11 |
500+ | $ 0.0599 | $ 29.95 |
2,500+ | $ 0.0539 | $ 134.75 |
5,000+ | $ 0.0508 | $ 254.00 |
Standard Packaging 8000/Full
Reel | ||