LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
ChipNobo RB520S30-CN product image
  • RB520S30-CN thumbnail 1
  • RB520S30-CN thumbnail 2
  • RB520S30-CN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ChipNobo RB520S30-CNRoHS

Manufacturer
ChipNoboAsian Brands
MPN
RB520S30-CN
LCSC Part #
C42379414
Packaging
SOD-523
Customer #
Key Attributes
DIODE SCHOTTKY 30V SOD-523
Datasheetpdf iconChipNobo RB520S30-CN
In-Stock: 2,600
2,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0125$ 0.0113$ 0.57
500+$ 0.0097$ 0.0088$ 4.40
3,000+$ 0.0084$ 0.0076$ 22.80
6,000+$ 0.0075$ 0.0068$ 40.80
24,000+$ 0.0067$ 0.0061$ 146.40
51,000+$ 0.0062$ 0.0056$ 285.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerChipNobo
PackagingSOD-523
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)30V
Voltage - Forward(Vf@If)600mV@200mA
Reverse Leakage Current (Ir)1uA@10V
Current - Rectified200mA
Non-Repetitive Peak Forward Surge Current1A

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Compact SMD package
  • Low reverse leakage current
  • High reliability