Single FETs, MOSFETs
Results:
5
from search:
FDN304PZ
Reset All
Results:
0
of
5
Showing of 5
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number | Type | Drain to Source Voltage | Current - Continuous Drain(Id) | Pd - Power Dissipation | Gate Threshold Voltage (Vgs(th)) | RDS(on) | Gate Charge(Qg) | Input Capacitance(Ciss) | Reverse Transfer Capacitance (Crss@Vds) | Operating Temperature | Output Capacitance(Coss) |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Number | Type | Drain to Source Voltage | Current - Continuous Drain(Id) | Pd - Power Dissipation | Gate Threshold Voltage (Vgs(th)) | RDS(on) | Gate Charge(Qg) | Input Capacitance(Ciss) | Reverse Transfer Capacitance (Crss@Vds) | Operating Temperature | Output Capacitance(Coss) | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
View
other suppliers' inventory on LCSC
| 2,340 In Stock |
LCSC-Reels Available
| Ext. Price:
$1.36
Full Reel:
3,000
| 20V 2.4A 500mW 1.5V 52mΩ@4.5V 1 P-Channel SOT-23 Single FETs, MOSFETs RoHS | SOT-23 | Tape & Reel (TR) |
-
| 1 P-Channel | - | 20V | 2.4A | 500mW | 1.5V | 52mΩ@4.5V | 20nC@4.5V | 1.31nF | 106pF | -55℃~+150℃ | - | |||||||||||||||||
Asian Brands | 7,090 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.52
Full Reel:
3,000
| 20V 2.4A 1W Surface Mount SOT-23 | SOT-23 | Tape & Reel (TR) |
-
| 1 P-Channel | - | 20V | 2.4A | 1W | 1.5V | 70mΩ@2.5V | 2.9nC@4.5V | 1.248nF | 31pF | -55℃~+150℃ | 244pF | |||||||||||||||||
View
other suppliers' inventory on LCSC
| Asian Brands | 180 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.51
Full Reel:
3,000
| P-Channel 30V 5.4A 1.6W Surface Mount SOT-23(TO-236) | SOT-23(TO-236) | Tape & Reel (TR) |
-
| 1 P-Channel | P-Channel | 30V | 5.4A | 1.6W | 500mV | 46mΩ@10V;49mΩ@6V;54mΩ@4.5V | 24nC@10V | 1.295nF | 130pF | -55℃~+150℃ | 150pF | ||||||||||||||||
Asian Brands | 1,670 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.39
Full Reel:
3,000
| P-Channel 20V 4.3A 1.25W Surface Mount SOT-23L | SOT-23L | Tape & Reel (TR) |
-
| 1 P-Channel | - | 20V | 4.3A | 1.25W | 900mV | 45mΩ@4.5V | 11nC@4.5V | 900pF | 205pF | -55℃~+150℃ | - | |||||||||||||||||
Asian Brands | 50 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.66
Full Reel:
3,000
| P-Channel 20V 4.1A 1.4W Surface Mount SOT-23-3L | SOT-23-3L | Tape & Reel (TR) |
-
| 1 P-Channel | - | 20V | 4.1A | 1.4W | 900mV | 45mΩ@4.5V | 12nC@4.5V | 950pF | 120pF | -55℃~+150℃ | 165pF | |||||||||||||||||
Showing of 5