LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
VBsemi Elec FDN304PZ-NL-VB product image
  • FDN304PZ-NL-VB thumbnail 1
  • FDN304PZ-NL-VB thumbnail 2
  • FDN304PZ-NL-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec FDN304PZ-NL-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
FDN304PZ-NL-VB
LCSC Part #
C558122
Packaging
SOT-23(TO-236)
Customer #
Key Attributes
MOSFET P-CH 30V 5.4A SOT-23(TO-236)
Datasheetpdf iconVBsemi Elec FDN304PZ-NL-VB
In-Stock: 155
155 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1075$ 0.1022$ 0.51
50+$ 0.086$ 0.0817$ 4.09
150+$ 0.0753$ 0.0716$ 10.74
500+$ 0.0672$ 0.0639$ 31.95
3,000+$ 0.0558$ 0.0531$ 159.30
6,000+$ 0.0526$ 0.0500$ 300.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingSOT-23(TO-236)
Drain to Source Voltage30V
Output Capacitance(Coss)150pF
Current - Continuous Drain(Id)5.4A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))500mV
Pd - Power Dissipation1.6W
Reverse Transfer Capacitance (Crss@Vds)130pF
RDS(on)46mΩ@10V;49mΩ@6V;54mΩ@4.5V
Number1 P-Channel
Input Capacitance(Ciss)1.295nF
Gate Charge(Qg)24nC@10V
TypeP-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Trench power MOSFET
  • 100% gate resistance (Rg) tested

Applications

AI Translation
  • Mobile computing applications
  • Load switch
  • Notebook adapter switch
  • DC/DC converter