onsemi FDN304PZ
| Manufacturer | |
| MPN | FDN304PZ |
| LCSC Part # | C73273 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 20V 2.4A 1.5V 500mW 52mΩ@4.5V 1 P-Channel SOT-23 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 2.4A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 106pF | |
| RDS(on) | 52mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.31nF | |
| Gate Charge(Qg) | 20nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This P-channel 1.8V specified MOSFET is manufactured using an advanced low-voltage PowerTrench process. It has been optimized for battery power management applications.
Features
AI Translation
- 2.4 A, -20 V. RDS(ON) = 52 mΩ (at VGS = -4.5 V)
- RDS(ON) = 70 mΩ (at VGS = -2.5 V)
- RDS(ON) = 100 mΩ (at VGS = -1.8 V)
- Fast switching speed
- ESD protection diode
- High-performance trench technology for ultra-low RDS(ON)
- SuperSOT-3 delivers lower RDS(ON) and 30% higher power handling capability than SOT23 in the same package size
Applications
AI Translation
- Battery Management
- Load Switch
- Battery Protection
In-Stock: 4,765
4,765 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2347 | $ 1.17 |
| 50+ | $ 0.1871 | $ 9.36 |
| 150+ | $ 0.1666 | $ 24.99 |
| 500+ | $ 0.1412 | $ 70.60 |
| 3,000+ | $ 0.1298 | $ 389.40 |
| 6,000+ | $ 0.123 | $ 738.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 2.4A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 106pF | |
| RDS(on) | 52mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.31nF | |
| Gate Charge(Qg) | 20nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This P-channel 1.8V specified MOSFET is manufactured using an advanced low-voltage PowerTrench process. It has been optimized for battery power management applications.
Features
AI Translation
- 2.4 A, -20 V. RDS(ON) = 52 mΩ (at VGS = -4.5 V)
- RDS(ON) = 70 mΩ (at VGS = -2.5 V)
- RDS(ON) = 100 mΩ (at VGS = -1.8 V)
- Fast switching speed
- ESD protection diode
- High-performance trench technology for ultra-low RDS(ON)
- SuperSOT-3 delivers lower RDS(ON) and 30% higher power handling capability than SOT23 in the same package size
Applications
AI Translation
- Battery Management
- Load Switch
- Battery Protection
C73273 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



