FET, MOSFET Arrays
Results:
5
from search:
501-5007ES
Reset All
Results:
0
of
5
Showing of 5
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Type | Number | Current - Continuous Drain(Id) | Configuration | RDS(on) | Drain to Source Voltage | Pd - Power Dissipation | Operating Temperature | Gate Threshold Voltage (Vgs(th)) | Gate Charge(Qg) | Input Capacitance(Ciss) | Reverse Transfer Capacitance (Crss@Vds) | Output Capacitance(Coss) |
|---|
MPN | Manufacturer | Availability | Pricing | Quantity | Description | Package | Packaging | Date Code | Type | Number | Current - Continuous Drain(Id) | Configuration | RDS(on) | Drain to Source Voltage | Pd - Power Dissipation | Operating Temperature | Gate Threshold Voltage (Vgs(th)) | Gate Charge(Qg) | Input Capacitance(Ciss) | Reverse Transfer Capacitance (Crss@Vds) | Output Capacitance(Coss) | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Asian Brands | 0 In Stock |
| Ext. Price:
$0.04
Full Reel:
3,000
| 130mA 10Ω@5V 300mW 2V SOT-363 FET, MOSFET Arrays RoHS | SOT-363 | Tape & Reel (TR) |
-
| - | - | 130mA | - | 10Ω@5V | - | 300mW | -55℃~+150℃ | 2V | - | - | - | - | |||||||||||||||||
View
other suppliers' inventory on LCSC
| 0 In Stock |
| Ext. Price:
$0.98
Full Reel:
3,000
| N-Channel Array 30V 14A 2.5W Surface Mount PicostAr-10(1.5x3.4) | PicostAr-10(1.5x3.4) | Tape & Reel (TR) |
-
| N-Channel | 2 N-Channel | 14A | Common Drain | 7.8mΩ@10V | 30V | 2.5W | -55℃~+150℃ | 2.3V | 31nC@10V | 2.11nF | 198pF | 246pF | |||||||||||||||||
Asian Brands | 0 In Stock |
| Ext. Price:
$0.05
Full Reel:
3,000
| 180mA 300mW 3V SOT-363 FET, MOSFET Arrays RoHS | SOT-363 | Tape & Reel (TR) |
-
| - | - | 180mA | - | - | - | 300mW | -50℃~+150℃ | 3V | 530pC@10V | 25.2pF | 1.4pF | 5.9pF | |||||||||||||||||
View
other suppliers' inventory on LCSC
| 2,715 In Stock |
LCSC-Reels Available
| Ext. Price:
$1.08
Full Reel:
3,000
| N-Channel Array 30V 17A 32A 2.1W 2.3W Surface Mount PQFN-8-EP(5x6) | PQFN-8-EP(5x6) | Tape & Reel (TR) |
-
| - | 2 N-Channel | 17A;32A | Common source;Common Drain | - | 30V | 2.1W;2.3W | -55℃~+150℃ | 1V | 24nC@10V;87nC@10V | 1.224nF;4.593nF | 42pF;80pF | - | |||||||||||||||||
View
other suppliers' inventory on LCSC
| 177 In Stock |
LCSC-Reels Available
| Ext. Price:
$0.58
Full Reel:
250
| N-Channel Array 30V 14A 2.5W Surface Mount PicostAr-10(1.5x3.4) | PicostAr-10(1.5x3.4) | Tape & Reel (TR) |
-
| N-Channel | 2 N-Channel | 14A | Common Drain | 7.8mΩ@10V | 30V | 2.5W | -55℃~+150℃ | 2.3V | 15nC@4.5V | 2.11nF | 198pF | 246pF | |||||||||||||||||
Showing of 5