ZE ZEPIM.252012.T100M
| Manufacturer |
ZE
Asian Brands |
| Mfr. Part # | ZEPIM.252012.T100M |
| LCSC Part # | C42462920 |
| Package | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 10uH 1.2A 330mΩ 1008 |
| Description | 1.6A 1008 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Package | 1008 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,780 
2,780
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0348 | $ 0.70 |
200+ | $ 0.0273 | $ 5.46 |
600+ | $ 0.0236 | $ 14.16 |
3,000+ | $ 0.0208 | $ 62.40 |
9,000+ | $ 0.0185 | $ 166.50 |
21,000+ | $ 0.0174 | $ 365.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$