ZE ZENR4030T1R5N-1.5uH
| Manufacturer |
ZE
Asian Brands |
| Mfr. Part # | ZENR4030T1R5N-1.5uH |
| LCSC Part # | C42428023 |
| Package | SMD,4x4mm |
| Customer # | |
| Key Attributes | FIXED IND 1.5uH 3.34A 20mΩ SMD,4x4mm |
| Description | 4.84A SMD,4x4mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Package | SMD,4x4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
955 
955
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0236 | $ 0.12 |
50+ | $ 0.023 | $ 1.15 |
150+ | $ 0.0226 | $ 3.39 |
500+ | $ 0.0222 | $ 11.10 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$