Domestic MRO 100D*10W*5U*20H*35T-80#
| Manufacturer |
Domestic MRO
Asian Brands |
| Mfr. Part # | 100D*10W*5U*20H*35T-80# |
| LCSC Part # | C42379025 |
| Package | - |
| Customer # | |
| Description | Tool Accessories RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Tools & Consumables/Tool Accessories | |
| Manufacturer | Domestic MRO | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 18.1766 | $ 18.18 |
Standard Packaging 1/Full
Bag | ||