Dragonstate HDK-241508EA-1W7
| Manufacturer |
Dragonstate
Asian Brands |
| Mfr. Part # | HDK-241508EA-1W7 |
| LCSC Part # | C7501933 |
| Package | - |
| Customer # | |
| Key Attributes | Dynamic speaker |
| Description | 8% 8Ω Electromagnetic 750Hz 90dB@0.1W,10cm 800mW Speakers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | Dragonstate | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
76 
76
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4285 $ 0.4071 | $ 0.41 |
10+ | $ 0.338 $ 0.3211 | $ 3.21 |
30+ | $ 0.2988 $ 0.2839 | $ 8.52 |
100+ | $ 0.2505 $ 0.2380 | $ 23.80 |
500+ | $ 0.2279 $ 0.2166 | $ 108.30 |
1,000+ | $ 0.2158 $ 0.2051 | $ 205.10 |
Standard Packaging 100/Full
Box | ||
Better price for more quantity?
$